MAXM15065 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
Rasta produktų: 2Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Nom
DC / DC Converter IC Case
No. of Pins
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Switching Frequency
Input Voltage DC Min
Input Voltage DC Max
Operating Temperature Max
Depth
Width
Height
Product Range
1
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 150+ 4,620 € | Min.: 150 / kartot.: 150 | Industrial | uSLIC-10, Module | 4.5V | 60V | 1 Output | 3.3V | uSLIC | 10Pins | 300mA | Fixed | 300mA | Surface Mount Device | 550kHz | 4.5V | 60V | 125°C | 2.6mm | 3mm | 1.5mm | MAXM15065 Series | |||||
Each (Supplied on Full Reel) Pilna ritė | 2500+ 4,530 € | Min.: 2500 / kartot.: 2500 | Industrial | uSLIC-10, Module | 4.5V | 60V | 1 Output | 3.3V | uSLIC | 10Pins | 300mA | Fixed | 300mA | Surface Mount Device | 550kHz | 4.5V | 60V | 125°C | 2.6mm | 3mm | 1.5mm | MAXM15065 Series |