MAXM17630 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
Rasta produktų: 2Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Nom
DC / DC Converter IC Case
No. of Pins
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Switching Frequency
Input Voltage DC Min
Input Voltage DC Max
Operating Temperature Max
Depth
Width
Height
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,080 € | Min.: 1 / kartot.: 1 | Industrial | uSLIC-16, Module | - | - | 1 Output | 3.3V | - | - | 1A | Fixed | - | Surface Mount Device | - | 4.5V | 36V | - | 3mm | 3mm | 1.75mm | MAXM17630 Series | |||||
Each (Supplied on Full Reel) Pilna ritė | 2500+ 4,110 € | Min.: 2500 / kartot.: 2500 | Industrial | uSLIC-16, Module | 4.5V | 36V | 1 Output | 3.3V | uSLIC-EP | 16Pins | 1A | Fixed | 1A | Surface Mount Device | 2.2MHz | 4.5V | 36V | 125°C | 3mm | 3mm | 1.75mm | MAXM17630 Series |