NID100 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
Rasta produktų: 4Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 15,360 € 5+ 14,790 € 10+ 14,550 € 20+ 14,260 € 50+ 13,970 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1 Output | 90W | 12V | 7.5A | Fixed, Adjustable | Through Hole | 20V | 53V | 50.8mm | 12mm | 27.5mm | NID100 Series | |||||
Each | 1+ 17,090 € 5+ 16,460 € 10+ 16,190 € 20+ 15,870 € 50+ 15,540 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1 Output | 97.5W | 15V | 6.5A | Fixed, Adjustable | Through Hole | 20V | 53V | 50.8mm | 12mm | 27.5mm | NID100 Series | |||||
Each | 1+ 15,360 € 5+ 14,790 € 10+ 14,550 € 20+ 14,260 € 50+ 13,970 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1 Output | 55W | 5V | 11A | Fixed, Adjustable | Through Hole | 10.5V | 53V | 50.8mm | 12mm | 27.5mm | NID100 Series | |||||
Each | 1+ 15,360 € 5+ 14,790 € 10+ 14,550 € 20+ 14,260 € 50+ 13,970 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1 Output | 100.8W | 24V | 4.2A | Fixed, Adjustable | Through Hole | 30V | 53V | 50.8mm | 12mm | 27.5mm | NID100 Series |