NID35 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
Rasta produktų: 4Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,650 € 5+ 10,250 € 10+ 10,090 € 20+ 9,890 € 50+ 9,690 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1 Output | 36W | 24V | 1.5A | Fixed, Adjustable | Through Hole | 30V | 53V | 50.8mm | 11mm | 13mm | NID35 Series | |||||
Each | 1+ 11,880 € 5+ 11,430 € 10+ 11,250 € 20+ 11,030 € 50+ 10,800 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1 Output | 17.5W | 5V | 3.5A | Fixed, Adjustable | Through Hole | 10.5V | 53V | 50.8mm | 11mm | 13mm | NID35 Series | |||||
Each | 1+ 10,650 € 5+ 10,250 € 10+ 10,090 € 20+ 9,890 € 50+ 9,690 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1 Output | 34.8W | 12V | 2.9A | Fixed, Adjustable | Through Hole | 20V | 53V | 50.8mm | 11mm | 13mm | NID35 Series | |||||
Each | 1+ 10,650 € 5+ 10,250 € 10+ 10,090 € 20+ 9,890 € 50+ 9,690 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1 Output | 36W | 15V | 2.4A | Fixed, Adjustable | Through Hole | 20V | 53V | 50.8mm | 11mm | 13mm | NID35 Series |