R-78S Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
Rasta produktų: 2Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,060 € 5+ 6,270 € 10+ 6,080 € 20+ 5,820 € 50+ 5,560 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1 Output | 330mW | 3.3V | 100mA | Fixed | Through Hole | 650mV | 3.15V | 11.6mm | 8.5mm | 10.4mm | R-78S Series | |||||
Each | 1+ 6,690 € 5+ 5,920 € 10+ 5,740 € 20+ 5,560 € 50+ 5,380 € | Min.: 1 / kartot.: 1 | ITE | SIP | 1 Output | 180mW | 1.8V | 100mA | Fixed | Through Hole | 650mV | 3.15V | 11.6mm | 8.5mm | 10.4mm | R-78S Series |