DC / DC Non Isolated Board Mount Converters - Fixed Output:
Rasta produktų: 5Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Nom
DC / DC Converter IC Case
No. of Pins
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Switching Frequency
Input Voltage DC Min
Input Voltage DC Max
Operating Temperature Max
Depth
Width
Height
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,450 € 10+ 5,250 € 30+ 5,160 € 100+ 5,060 € | Min.: 1 / kartot.: 1 | Industrial | uSLIC-10, Module | 4.5V | 24V | 1 Output | 5V | uSLIC | 10Pins | 300mA | Fixed | 300mA | Surface Mount Device | 550kHz | 4.5V | 24V | 125°C | 2.6mm | 3mm | 1.5mm | MAXM17905 Series | |||||
Each (Supplied on Full Reel) Pilna ritė | 2500+ 3,950 € | Min.: 2500 / kartot.: 2500 | Industrial | uSLIC-10, Module | 4.5V | 24V | 1 Output | 3.3V | uSLIC | 10Pins | 300mA | Fixed | 300mA | Surface Mount Device | 500kHz | 4.5V | 24V | 125°C | 2.6mm | 3mm | 1.5mm | MAXM17901 Series | |||||
Each (Supplied on Full Reel) Pilna ritė | 2500+ 4,120 € | Min.: 2500 / kartot.: 2500 | Industrial | uSLIC-10, Module | 4.5V | 24V | 1 Output | 3.3V | uSLIC | 10Pins | 300mA | Fixed | 300mA | Surface Mount Device | 550kHz | 4.5V | 24V | 125°C | 2.6mm | 3mm | 1.5mm | MAXM17904 Series | |||||
Each | 1+ 6,230 € 10+ 5,060 € 30+ 4,970 € 100+ 4,880 € 250+ 4,780 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Industrial | uSLIC-10, Module | 4.5V | 24V | 1 Output | 3.3V | uSLIC | 10Pins | 300mA | Fixed | 300mA | Surface Mount Device | 550kHz | 4.5V | 24V | 125°C | 2.6mm | 3mm | 1.5mm | MAXM17904 Series | |||||
Each | 1+ 8,330 € 10+ 7,080 € 30+ 6,940 € 100+ 6,800 € 250+ 6,660 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Industrial | uSLIC-10, Module | 4.5V | 24V | 1 Output | 3.3V | uSLIC | 10Pins | 300mA | Fixed | 300mA | Surface Mount Device | 500kHz | 4.5V | 24V | 125°C | 2.6mm | 3mm | 1.5mm | MAXM17901 Series |