DC / DC Non Isolated Board Mount Converters - Fixed Output:
Rasta produktų: 4Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 11,150 € 5+ 9,760 € 10+ 8,090 € 50+ 7,250 € 100+ 7,110 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 1 Output | 1.8W | 1.8V | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 10+ 9,360 € | Min.: 10 / kartot.: 10 | ITE | Surface Mount DIP | 1 Output | 1.8W | 1.8V | 1A | Fixed | Surface Mount Device | 3V | 5.5V | 15.2mm | 9.3mm | 7.6mm | TSR 1SM | |||||
Each | 10+ 9,360 € | Min.: 10 / kartot.: 10 | ITE | Surface Mount DIP | 1 Output | 1.8W | 1.8V | 1A | Fixed | Surface Mount Device | 4.6V | 36V | 15.2mm | 9.3mm | 7.6mm | TSR 1SM | |||||
Each | 1+ 11,150 € 5+ 9,760 € 10+ 8,090 € 50+ 7,250 € 100+ 7,110 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 1 Output | 1.8W | 1.8V | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 5.5V | 15.2mm | 11.8mm | 3.6mm | STS10 Series |