be PVM

Isolated Chassis Mount DC / DC Converters:

Rasta produktų: 932
Raskite platų Isolated Chassis Mount DC / DC Converters asortimentą parduotuvėje Farnell Lietuva. Turime platų Isolated Chassis Mount DC / DC Converters pasirinkimą, įskaitant naujus ir populiarius produktus iš geriausių pasaulio gamintojų, įskaitant: Traco Power, Cui, Mean Well, Bel / Partner Stock & Xp Power.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Voltage Nom
Output Power Max
Output Current Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Nefiltruojama
0 Parinkti filtrai
LygintiKaina užKiekis
2816158

„RoHS“

Each
1+
14,780 €
5+
14,070 €
10+
13,320 €
20+
12,660 €
50+
12,000 €
Min.: 1 / kartot.: 1
ITE
Enclosed
2:1
-
15W
-
1 Output
5V
3A
-
-
-
1.5kV
24V
Panel
Fixed
51mm
28mm
78mm
18V
36V
SD-15 Series
2816140

„RoHS“

Each
1+
39,320 €
5+
37,860 €
10+
37,250 €
20+
36,510 €
Min.: 1 / kartot.: 1
ITE
Enclosed
2:1
-
100W
-
1 Output
24V
4.2A
-
-
-
1.5kV
12V
Panel
Fixed
98mm
38mm
199mm
9V
18V
SD-100 Series
2816063

„RoHS“

Each
1+
69,720 €
5+
67,630 €
10+
65,540 €
Min.: 1 / kartot.: 1
Railway
Enclosed
2:1
-
100W
-
1 Output
12V
8.4A
-
-
-
4kV
24V
Panel
Fixed
68mm
36mm
161mm
16.8V
31.2V
RSD-100 Series
2816118

„RoHS“

Each
1+
39,790 €
5+
38,600 €
10+
37,400 €
20+
36,650 €
Min.: 1 / kartot.: 1
Railway
Enclosed
4:1
-
30W
-
1 Output
12V
2.5A
-
-
-
4kV
48V
Panel
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
2816126

„RoHS“

Each
1+
52,940 €
5+
51,350 €
10+
49,760 €
Min.: 1 / kartot.: 1
Railway
Enclosed
4:1
-
60W
-
1 Output
12V
5A
-
-
-
4kV
110V
Panel
Fixed
60mm
25mm
128mm
40V
160V
RSD-60 Series
2816137

„RoHS“

Each
1+
340,270 €
Min.: 1 / kartot.: 1
ITE
Enclosed
4:1
-
960W
-
1 Output
24V
40A
-
-
-
2kV
48V
Panel
Fixed
127mm
41mm
295mm
19V
72V
SD-1000 Series
2816099

„RoHS“

Each
1+
137,680 €
Min.: 1 / kartot.: 1
Railway
Enclosed
2:1
-
300W
-
1 Output
24V
12.5A
-
-
-
4kV
110V
Panel
Fixed
96.5mm
40mm
216mm
67.2V
143V
RSD-300 Series
2816199

„RoHS“

Each
1+
186,150 €
Min.: 1 / kartot.: 1
ITE
Enclosed
4:1
-
504W
-
1 Output
48V
10.5A
-
-
-
2kV
96V
Panel
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
3248190

„RoHS“

Each
1+
37,640 €
5+
36,500 €
10+
35,380 €
50+
33,880 €
100+
31,610 €
Min.: 1 / kartot.: 1
ITE
Module
4:1
-
15W
-
1 Output
12V
1.25A
-
-
Regulated
3kV
48V
-
Fixed
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
3879407

„RoHS“

Date/Lot Code

Each
1+
280,990 €
Min.: 1 / kartot.: 1
Railway
-
10:1
-
300W
-
1 Output
12V
25A
-
-
Regulated
4.25kV
110V
-
Fixed, Adjustable
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
1299026

„RoHS“

Each
1+
19,080 €
5+
18,610 €
10+
18,130 €
20+
17,170 €
50+
16,200 €
Min.: 1 / kartot.: 1
ITE
Enclosed
2:1
-
15W
-
1 Output
24V
625mA
-
-
-
1.5kV
12V
Panel
Fixed
51mm
28mm
78mm
9.2V
18V
SD-15 Series
1772241

„RoHS“

Each
1+
222,550 €
10+
204,440 €
25+
200,060 €
50+
165,250 €
Min.: 1 / kartot.: 1
ITE & Railway
Module
4:1
-
150W
-
1 Output
24V
6.3A
-
-
-
2.25kV
24V
Chassis
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
1772240

„RoHS“

Each
1+
216,890 €
10+
199,250 €
25+
194,970 €
Min.: 1 / kartot.: 1
ITE & Railway
Module
4:1
-
150W
-
1 Output
15V
10A
-
-
-
2.25kV
24V
Chassis
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
1183903

„RoHS“

Each
1+
54,000 €
5+
47,730 €
10+
42,750 €
20+
41,900 €
Min.: 1 / kartot.: 1
ITE
-
2:1
13.5V
40W
3A
1 Output
13.5V
3A
-
-
Regulated
-
-
Panel
Fixed
105mm
46mm
130mm
20V
32V
-
1183943

„RoHS“

Each
1+
99,990 €
5+
85,410 €
10+
83,700 €
Min.: 1 / kartot.: 1
ITE
-
2:1
-
81W
-
1 Output
13.2V
3A
-
-
Regulated
-
12V
Panel
Fixed
119mm
46mm
135mm
10V
16V
8862 Series
1772239

„RoHS“

Each
1+
216,070 €
10+
198,490 €
25+
194,230 €
50+
160,440 €
Min.: 1 / kartot.: 1
ITE & Railway
Module
4:1
-
150W
-
1 Output
12V
12.5A
-
-
Regulated
2.25kV
24V
Chassis
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
1772243

„RoHS“

Each
1+
216,890 €
10+
199,250 €
25+
194,970 €
50+
161,050 €
Min.: 1 / kartot.: 1
ITE & Railway
Module
4:1
-
150W
-
1 Output
48V
3.2A
-
-
-
2.25kV
24V
Chassis
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
1183946

„RoHS“

Each
1+
167,470 €
Min.: 1 / kartot.: 1
ITE
-
2:1
-
276W
-
1 Output
13.8V
20A
-
-
Regulated
-
-
Panel
Fixed
102mm
63mm
203mm
20V
30V
9970 Series
2579447

„RoHS“

Each
1+
68,620 €
10+
64,990 €
25+
63,590 €
50+
62,560 €
100+
61,540 €
Min.: 1 / kartot.: 1
ITE
Module
4:1
-
40W
-
1 Output
48V
835mA
-
-
Regulated
2.5kV
24V
DIN Rail
Fixed
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
2579439

„RoHS“

Each
1+
61,160 €
10+
57,930 €
25+
56,680 €
50+
55,760 €
100+
54,850 €
Min.: 1 / kartot.: 1
ITE
Module
4:1
-
20W
-
1 Output
48V
420mA
-
-
Regulated
2.5kV
24V
DIN Rail
Fixed
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
2579446

„RoHS“

Each
1+
68,620 €
10+
64,990 €
25+
63,590 €
50+
62,560 €
100+
61,540 €
Min.: 1 / kartot.: 1
ITE
Module
4:1
-
40W
-
1 Output
24V
1.67A
-
-
Regulated
2.5kV
24V
DIN Rail
Fixed
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
2579455

„RoHS“

Each
1+
80,600 €
10+
76,330 €
25+
74,690 €
50+
73,480 €
100+
72,280 €
Min.: 1 / kartot.: 1
ITE
Module
4:1
-
60W
-
1 Output
48V
1.25A
-
-
Regulated
2.5kV
24V
DIN Rail
Fixed
67.8mm
38mm
112mm
9V
36V
TMDC 60 Series
2579438

„RoHS“

Each
1+
61,160 €
10+
57,930 €
25+
56,680 €
50+
55,760 €
100+
54,850 €
Min.: 1 / kartot.: 1
ITE
Module
4:1
-
20W
-
1 Output
24V
835mA
-
-
Regulated
2.5kV
24V
DIN Rail
Fixed
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
2816203

„RoHS“

Each
1+
37,830 €
5+
36,890 €
10+
35,940 €
20+
35,220 €
Min.: 1 / kartot.: 1
ITE
Enclosed
2:1
-
50W
-
1 Output
12V
4.2A
-
-
-
1.5kV
24V
Panel
Fixed
97mm
38mm
159mm
18V
36V
SD-50 Series
2816130

„RoHS“

Each
1+
50,890 €
5+
49,360 €
10+
47,830 €
Min.: 1 / kartot.: 1
Railway
Enclosed
4:1
-
60W
-
1 Output
12V
5A
-
-
-
4kV
48V
Panel
Fixed
60mm
25mm
128mm
18V
72V
RSD-60 Series
26–50 prekių iš 932
iš 38 p.

pirmaujančių gamintojų

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account