Isolated Chassis Mount DC / DC Converters:
Rasta produktų: 935Raskite platų Isolated Chassis Mount DC / DC Converters asortimentą parduotuvėje Farnell Lietuva. Turime platų Isolated Chassis Mount DC / DC Converters pasirinkimą, įskaitant naujus ir populiarius produktus iš geriausių pasaulio gamintojų, įskaitant: Traco Power, Cui, Mean Well, Bel / Partner Stock & Xp Power.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Voltage Nom
Output Power Max
Output Current Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Nefiltruojama
0 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 36,200 € 5+ 31,990 € 10+ 28,660 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | - | 4.95W | - | 1 Output | 3.3V | 1.5A | - | - | - | 1.5kV | 48V | - | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 18V | 75V | PQDE6W-U Series | |||||
Each | 1+ 36,200 € 5+ 31,990 € 10+ 28,660 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | - | 6W | - | 2 Output | 12V | 250mA | -12V | -250mA | - | 1.5kV | 24V | - | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 9V | 36V | PQDE6W-U Series | |||||
Each | 1+ 86,520 € 5+ 66,510 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | - | 30W | - | 2 Output | 15V | 1A | -15V | -1A | Regulated | 1.5kV | 24V | - | Fixed | 52.3mm | 19mm | 55mm | 9V | 36V | PYBE30-U Series | |||||
Each | 1+ 216,070 € 10+ 198,490 € 25+ 194,230 € | Min.: 1 / kartot.: 1 | ITE & Railway | Module | 4:1 | - | 150W | - | 1 Output | 12V | 12.5A | - | - | - | 2.25kV | 48V | Chassis | Fixed | 65mm | 35.7mm | 98mm | 18V | 75V | TEP 150WI Series | |||||
Each | 1+ 286,510 € | Min.: 1 / kartot.: 1 | ITE | Module | - | - | 500W | - | 1 Output | 24.5V | 21A | - | - | Regulated | 2.25kV | 60V | - | Fixed | 113mm | 45mm | 170.2mm | 32V | 96V | RMOD500-W Series | |||||
Each | 1+ 620,020 € | Min.: 1 / kartot.: 1 | ITE & Industrial | Buck-Boost | - | - | 1kW | - | 2 Output | 12V | 83A | 48V | 21A | - | - | 15V | - | Fixed | - | - | - | 12V | 56V | - | |||||
Each | 1+ 45,650 € 5+ 43,530 € 10+ 41,590 € | Min.: 1 / kartot.: 1 | ITE & Industrial | Module | 10:1 | - | 45W | - | 1 Output | 15V | 3A | - | - | - | 4kV | 800V | - | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-45 Series | |||||
Each | 1+ 48,660 € 5+ 46,840 € 10+ 46,080 € | Min.: 1 / kartot.: 1 | ITE & Industrial | Module | 10:1 | - | 45W | - | 1 Output | 48V | 938mA | - | - | - | 4kV | 800V | - | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-45 Series | |||||
Each | 1+ 120,020 € 5+ 102,510 € 10+ 100,460 € | Min.: 1 / kartot.: 1 | - | - | - | - | 81W | - | 1 Output | 13.2V | 6A | - | - | Regulated | - | - | - | Fixed | 119mm | 46mm | 135mm | 40V | 100V | 9262 Series | |||||
Each | 1+ 39,480 € 5+ 38,010 € 10+ 37,400 € | Min.: 1 / kartot.: 1 | ITE & Industrial | Module | 10:1 | - | 15W | - | 1 Output | 24V | 625mA | - | - | - | 4kV | 800V | - | Fixed | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ 186,420 € | Min.: 1 / kartot.: 1 | - | - | - | - | 168W | - | 1 Output | 24V | 7A | - | - | Regulated | - | - | - | Fixed | 148mm | 58mm | 210mm | 40V | 120V | 9660 Series | |||||
Each | 1+ 36,870 € 5+ 35,120 € 10+ 33,550 € | Min.: 1 / kartot.: 1 | ITE & Industrial | Module | 10:1 | - | 10W | - | 1 Output | 5V | 2A | - | - | - | 4kV | 800V | - | Fixed | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ 45,900 € 5+ 44,200 € 10+ 43,480 € | Min.: 1 / kartot.: 1 | ITE & Industrial | Module | 10:1 | - | 30W | - | 1 Output | 15V | 2A | - | - | - | 4kV | 800V | - | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ 36,870 € 5+ 35,120 € 10+ 34,050 € | Min.: 1 / kartot.: 1 | ITE & Industrial | Module | 10:1 | - | 15W | - | 1 Output | 12V | 1.25A | - | - | - | 4kV | 800V | - | Fixed | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ 45,900 € 5+ 44,200 € 10+ 43,480 € | Min.: 1 / kartot.: 1 | ITE & Industrial | Module | 10:1 | - | 30W | - | 1 Output | 24V | 1.25A | - | - | - | 4kV | 800V | - | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ 45,900 € 5+ 44,200 € 10+ 43,480 € | Min.: 1 / kartot.: 1 | ITE & Industrial | Module | 10:1 | - | 30W | - | 1 Output | 48V | 625mA | - | - | - | 4kV | 800V | - | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ 48,660 € 5+ 46,840 € 10+ 46,080 € | Min.: 1 / kartot.: 1 | ITE & Industrial | Module | 10:1 | - | 45W | - | 1 Output | 24V | 1.87A | - | - | - | 4kV | 800V | - | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-45 Series | |||||
Each | 1+ 48,660 € 5+ 46,840 € 10+ 46,080 € | Min.: 1 / kartot.: 1 | ITE & Industrial | Module | 10:1 | - | 45W | - | 1 Output | 12V | 3.75A | - | - | - | 4kV | 800V | - | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-45 Series | |||||
Each | 1+ 41,010 € 5+ 39,480 € 10+ 38,840 € | Min.: 1 / kartot.: 1 | ITE & Industrial | Module | 10:1 | - | 15W | - | 1 Output | 15V | 1A | - | - | - | 4kV | 800V | - | Fixed | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ 59,320 € 5+ 52,420 € 10+ 46,960 € 20+ 46,020 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | - | 30W | - | 1 Output | 5V | 6A | - | - | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 9V | 36V | PYBE30 Series | |||||
Each | 1+ 55,050 € 5+ 48,650 € 10+ 43,580 € 20+ 42,710 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | - | 30W | - | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 9V | 36V | PYBE30 Series | |||||
Each | 1+ 61,950 € 5+ 52,910 € 10+ 51,850 € | Min.: 1 / kartot.: 1 | ITE | Open Frame | 4:1 | - | 15W | - | 2 Output | 5V | 1.5A | -5V | -1.5A | Regulated | 1.5kV | 48V | - | Fixed | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE15-U Series | |||||
Each | 1+ 57,750 € 5+ 49,330 € 10+ 48,340 € | Min.: 1 / kartot.: 1 | ITE | Open Frame | 4:1 | - | 20W | - | 2 Output | 15V | 667mA | -15V | -667mA | Regulated | 1.5kV | 48V | - | Fixed | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE20-U Series | |||||
Each | 1+ 50,730 € 5+ 42,590 € | Min.: 1 / kartot.: 1 | ITE | Open Frame | 4:1 | - | 10W | - | 2 Output | 9V | 555mA | -9V | -555mA | Regulated | 1.5kV | 24V | - | Fixed | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE10-U Series | |||||
Each | 1+ 41,870 € 5+ 37,000 € 10+ 33,150 € | Min.: 1 / kartot.: 1 | ITE | Open Frame | 4:1 | - | 10W | - | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 48V | - | Fixed | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE10-U Series |