DDRH-30 Series Isolated Chassis Mount DC / DC Converters:
Rasta produktų: 4Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 45,900 € 5+ 44,200 € 10+ 43,480 € | Min.: 1 / kartot.: 1 | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 15V | 2A | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ 45,900 € 5+ 44,200 € 10+ 43,480 € | Min.: 1 / kartot.: 1 | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 24V | 1.25A | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ 45,900 € 5+ 44,200 € 10+ 43,480 € | Min.: 1 / kartot.: 1 | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 48V | 625mA | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ 46,080 € 5+ 44,370 € 10+ 43,650 € | Min.: 1 / kartot.: 1 | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 12V | 2.5A | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series |