DDRH-45 Series Isolated Chassis Mount DC / DC Converters:
Rasta produktų: 4Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 45,650 € 5+ 43,530 € 10+ 41,590 € | Min.: 1 / kartot.: 1 | ITE & Industrial | Module | 10:1 | 45W | 1 Output | 15V | 3A | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-45 Series | |||||
Each | 1+ 48,660 € 5+ 46,840 € 10+ 46,080 € | Min.: 1 / kartot.: 1 | ITE & Industrial | Module | 10:1 | 45W | 1 Output | 48V | 938mA | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-45 Series | |||||
Each | 1+ 48,660 € 5+ 46,840 € 10+ 46,080 € | Min.: 1 / kartot.: 1 | ITE & Industrial | Module | 10:1 | 45W | 1 Output | 24V | 1.87A | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-45 Series | |||||
Each | 1+ 48,660 € 5+ 46,840 € 10+ 46,080 € | Min.: 1 / kartot.: 1 | ITE & Industrial | Module | 10:1 | 45W | 1 Output | 12V | 3.75A | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-45 Series |