DTE10 Series Isolated Chassis Mount DC / DC Converters:
Rasta produktų: 13DTE10 Series Isolated Chassis Mount DC / DC Converters
The DTE10 series have screw terminals for ease of connection and an LED provides clear €˜power good' indication. Remote On/Off is standard and when inhibited the standby current is just 2.5mA. Isolation is 3kVDC input/output providing excellent separation between supply and load. The modules are fully protected against input undervoltage, short circuit and overload conditions.
- Regulated single & dual outputs
- 4:1 input range
- Single outputs 5.1 to 48VDC
- Dual outputs ±12 to ±24VDC
- Fully encapsulated chassis mount
- DIN rail mount option
- 3.0kVDC isolation
- EN55032 Class A with no external components
- Remote On/Off
- Applications: Commercial and Industrial applications
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 58,910 € 5+ 57,150 € 10+ 56,010 € 50+ 54,860 € 100+ 53,720 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 48V | Fixed | 34mm | 22mm | 79mm | 18V | 75V | DTE10 Series | |||||
Each | 1+ 55,190 € 5+ 53,540 € 10+ 51,880 € 50+ 49,670 € 100+ 46,360 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 10W | 1 Output | 48V | 208mA | - | - | Regulated | 3kV | 48V | Fixed | 34mm | 22mm | 79mm | 18V | 75V | DTE10 Series | |||||
Each | 1+ 55,190 € 5+ 53,540 € 10+ 51,880 € 50+ 49,670 € 100+ 46,360 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 10W | 1 Output | 48V | 208mA | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 22mm | 79mm | 9V | 36V | DTE10 Series | |||||
Each | 1+ 55,190 € 5+ 53,540 € 10+ 51,880 € 50+ 49,670 € 100+ 46,360 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 10W | 1 Output | 24V | 418mA | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 22mm | 79mm | 9V | 36V | DTE10 Series | |||||
Each | 1+ 56,610 € 5+ 54,910 € 10+ 53,810 € 50+ 52,710 € 100+ 51,620 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 10W | 1 Output | 15V | 666mA | - | - | Regulated | 3kV | 48V | Fixed | 34mm | 22mm | 79mm | 18V | 75V | DTE10 Series | |||||
Each | 1+ 86,750 € 5+ 75,910 € 10+ 62,890 € 50+ 56,390 € 100+ 52,050 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 24V | Fixed | 34mm | 22mm | 79mm | 9V | 36V | DTE10 Series | |||||
Each | 1+ 55,190 € 5+ 53,540 € 10+ 51,880 € 50+ 49,670 € 100+ 46,360 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 10W | 1 Output | 24V | 418mA | - | - | Regulated | 3kV | 48V | Fixed | 34mm | 22mm | 79mm | 18V | 75V | DTE10 Series | |||||
Each | 1+ 58,910 € 5+ 57,150 € 10+ 56,010 € 50+ 54,860 € 100+ 53,720 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 3kV | 24V | Fixed | 34mm | 22mm | 79mm | 9V | 36V | DTE10 Series | |||||
Each | 1+ 56,610 € 5+ 55,480 € 10+ 54,350 € 50+ 53,210 € 100+ 52,080 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 22mm | 79mm | 9V | 36V | DTE10 Series | |||||
Each | 1+ 55,190 € 5+ 53,540 € 10+ 51,880 € 50+ 49,670 € 100+ 46,360 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 22mm | 79mm | 9V | 36V | DTE10 Series | |||||
Each | 1+ 56,610 € 5+ 55,480 € 10+ 54,350 € 50+ 53,210 € 100+ 52,080 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 10W | 1 Output | 15V | 666mA | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 22mm | 79mm | 9V | 36V | DTE10 Series | |||||
Each | 1+ 86,750 € 5+ 75,910 € 10+ 62,890 € 50+ 56,390 € 100+ 52,050 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 3kV | 48V | Fixed | 34mm | 22mm | 79mm | 18V | 75V | DTE10 Series | |||||
Each | 1+ 70,630 € 5+ 61,810 € 10+ 51,210 € 50+ 50,190 € 100+ 49,160 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 3kV | 48V | Fixed | 34mm | 22mm | 79mm | 18V | 75V | DTE10 Series |