DTE40 Series Isolated Chassis Mount DC / DC Converters:
Rasta produktų: 7DTE40 Series Isolated Chassis Mount DC / DC Converters
The DTE40 series have screw terminals for ease of connection and an LED provides clear €˜power good' indication. Remote On/Off is standard and when inhibited the standby current is just 3mA. Isolation is 2.5kVDC input/output providing excellent separation between supply and load. The modules are fully protected against input undervoltage, short circuit and overload conditions.
- Regulated single output
- 4:1 input range
- Single outputs 5.1 to 48VDC
- Fully encapsulated chassis mount
- DIN rail mount option
- 2.5kVDC isolation
- EN55032 Class A with no external components
- 40°C to +95°C operating temperature
- Full power to 80°C
- Applications: Commercial and Industrial applications
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 74,310 € 5+ 72,080 € 10+ 69,860 € 50+ 66,890 € 100+ 62,420 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | Regulated | 3kV | 24V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||
Each | 1+ 74,310 € 5+ 72,070 € 10+ 69,850 € 50+ 66,880 € 100+ 62,410 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 40W | 1 Output | 48V | 835mA | Regulated | 3kV | 24V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||
Each | 1+ 76,290 € 5+ 74,000 € 10+ 71,720 € 50+ 68,670 € 100+ 64,080 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | Regulated | 3kV | 48V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | DTE40 Series | |||||
Each | 1+ 74,310 € 5+ 72,070 € 10+ 69,850 € 50+ 66,880 € 100+ 62,410 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | Regulated | 3kV | 48V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | DTE40 Series | |||||
Each | 1+ 76,290 € 5+ 74,000 € 10+ 71,720 € 50+ 68,670 € 100+ 64,080 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | Regulated | 3kV | 24V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||
Each | 1+ 76,290 € 5+ 74,000 € 10+ 71,720 € 50+ 68,670 € 100+ 64,080 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | Regulated | 3kV | 24V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||
Each | 1+ 105,450 € 5+ 92,270 € 10+ 76,450 € 50+ 68,540 € 100+ 67,170 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | Regulated | 3kV | 48V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | DTE40 Series |