DTJ20 Series Isolated Chassis Mount DC / DC Converters:
Rasta produktų: 14Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 49,810 € 5+ 48,320 € 10+ 46,820 € 50+ 44,830 € 100+ 41,840 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 20W | 2 Output | 15V | 665mA | -15V | 665mA | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ 50,730 € 5+ 49,210 € 10+ 47,680 € 50+ 45,660 € 100+ 42,610 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ 49,990 € 5+ 48,490 € 10+ 46,990 € 50+ 44,990 € 100+ 41,990 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||
Each | 1+ 48,730 € 5+ 47,270 € 10+ 45,810 € 50+ 43,860 € 100+ 40,930 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ 49,630 € 5+ 48,140 € 10+ 46,650 € 50+ 44,670 € 100+ 41,690 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ 48,730 € 5+ 47,270 € 10+ 45,810 € 50+ 43,860 € 100+ 40,930 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | - | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ 50,730 € 5+ 49,210 € 10+ 47,680 € 50+ 45,660 € 100+ 42,610 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||
Each | 1+ 50,730 € 5+ 49,210 € 10+ 47,680 € 50+ 45,660 € 100+ 42,610 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 20W | 2 Output | 15V | 665mA | -15V | 665mA | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||
Each | 1+ 48,730 € 5+ 47,270 € 10+ 45,810 € 50+ 43,860 € 100+ 40,930 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||
Each | 1+ 48,730 € 5+ 47,270 € 10+ 45,810 € 50+ 43,860 € 100+ 40,930 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ 48,730 € 5+ 47,270 € 10+ 45,810 € 50+ 43,860 € 100+ 40,930 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||
Each | 1+ 49,810 € 5+ 48,320 € 10+ 46,820 € 50+ 44,830 € 100+ 41,840 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ 48,730 € 5+ 47,270 € 10+ 45,810 € 50+ 43,860 € 100+ 40,930 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | - | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||
Each | 1+ 51,100 € 5+ 50,080 € 10+ 49,060 € 50+ 48,030 € 100+ 47,010 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series |