Melcher RCM150 Series Isolated Chassis Mount DC / DC Converters:
Rasta produktų: 5Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BEL POWER SOLUTIONS | Each | 1+ 237,490 € | Min.: 1 / kartot.: 1 | ITE & Railway | 3:1 | 150W | 1 Output | 24V | 6.25A | 24V | Chassis | Fixed, Adjustable | 96mm | 36.1mm | 164.5mm | 16.8V | 45V | Melcher RCM150 Series | ||||
BEL / PARTNER STOCK | Each | 1+ 230,290 € 3+ 217,720 € | Min.: 1 / kartot.: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Melcher RCM150 Series | ||||
BEL / PARTNER STOCK | Each | 1+ 303,020 € 3+ 288,110 € | Min.: 1 / kartot.: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Melcher RCM150 Series | ||||
BEL POWER SOLUTIONS | Each | 16+ 268,080 € | Min.: 16 / kartot.: 16 | ITE & Railway | 3:1 | 150W | 1 Output | 12V | 12.5A | 110V | Chassis | Fixed, Adjustable | 96mm | 36.1mm | 164.5mm | 50.4V | 137.5V | Melcher RCM150 Series | ||||
Each | 1+ 188,630 € | Min.: 1 / kartot.: 1 | ITE & Railway | 3:1 | 150W | 1 Output | 24V | 6.25A | 110V | Chassis | Fixed, Adjustable | 96mm | 36.1mm | 164.5mm | 50.4V | 137.5V | Melcher RCM150 Series |