PYBE30-U Series Isolated Chassis Mount DC / DC Converters:
Rasta produktų: 18PYBE30-U Series Isolated Chassis Mount DC / DC Converters
The PYBE30-U series is a family of high efficiency 30 W isolated dc-dc converters packaged in an industry standard 2 x 1 inch footprint. Supporting a 4:1 input range and single or dual regulated output, the series is ideal for battery-driven applications where charging and discharging conditions require an ultra-wide input range.
- Up to 30 W isolated output
- Ultra-wide 4:1 input range (9~36 Vdc, 18~75 Vdc)
- Single/dual regulated outputs
- Efficiency up to 90%
- Same side input/output connections
- Wide operating temperature range (-40~80°C)
- Input under-voltage, output short-circuit, over-current, & over-voltage protections
- 1,500 Vdc isolation
- Certified to EN 62368-1
- Industry standard 2 x 1 inch footprint
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 86,520 € 5+ 66,510 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 30W | 2 Output | 15V | 1A | -15V | -1A | Regulated | 1.5kV | 24V | Fixed | 52.3mm | 19mm | 55mm | 9V | 36V | PYBE30-U Series | |||||
Each | 1+ 85,070 € 5+ 65,390 € 10+ 64,080 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 30W | 2 Output | 15V | 1A | -15V | -1A | Regulated | 1.5kV | 48V | Fixed | 52.3mm | 19mm | 55mm | 18V | 75V | PYBE30-U Series | |||||
Each | 1+ 82,390 € 5+ 64,750 € 10+ 63,460 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 19.8W | 1 Output | 3.3V | 6A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 9V | 36V | PYBE30-U Series | |||||
Each | 1+ 85,070 € 5+ 66,850 € 10+ 65,510 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | -1.25A | Regulated | 1.5kV | 24V | Fixed | 52.3mm | 19mm | 55mm | 9V | 36V | PYBE30-U Series | |||||
Each | 1+ 85,070 € 5+ 66,850 € 10+ 65,510 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 30W | 2 Output | 5V | 3A | -5V | -3A | Regulated | 1.5kV | 48V | Fixed | 52.3mm | 19mm | 55mm | 18V | 75V | PYBE30-U Series | |||||
Each | 1+ 72,310 € 5+ 61,760 € 10+ 60,520 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | -1.25A | Regulated | 1.5kV | 48V | Fixed | 52.3mm | 19mm | 55mm | 18V | 75V | PYBE30-U Series | |||||
Each | 1+ 70,030 € 5+ 59,820 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 18V | 75V | PYBE30-U Series | |||||
Each | 1+ 68,860 € 5+ 58,820 € 10+ 57,640 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 19.8W | 1 Output | 3.3V | 6A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 18V | 75V | PYBE30-U Series | |||||
Each | 1+ 81,010 € 5+ 63,660 € 10+ 62,390 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 30W | 1 Output | 9V | 3.333A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 9V | 36V | PYBE30-U Series | |||||
Each | 1+ 65,480 € 5+ 55,920 € 10+ 54,800 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 18V | 75V | PYBE30-U Series | |||||
Each | 1+ 68,860 € 5+ 58,820 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 9V | 36V | PYBE30-U Series | |||||
Each | 1+ 87,250 € 5+ 74,530 € 10+ 73,040 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 30W | 2 Output | 5V | 3A | -5V | -3A | Regulated | 1.5kV | 24V | Fixed | 52.3mm | 19mm | 55mm | 9V | 36V | PYBE30-U Series | |||||
Each | 1+ 75,180 € 5+ 64,210 € 10+ 62,930 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 9V | 36V | PYBE30-U Series | |||||
Each | 1+ 75,860 € 5+ 55,070 € 10+ 53,970 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 9V | 36V | PYBE30-U Series | |||||
Each | 1+ 83,090 € 5+ 61,740 € 10+ 60,510 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 18V | 75V | PYBE30-U Series | |||||
Each | 1+ 53,540 € 5+ 45,740 € 10+ 44,830 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 18V | 75V | PYBE30-U Series | |||||
Each | 1+ 43,630 € 5+ 40,650 € 10+ 37,660 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 30W | 2 Output | 24V | 625mA | -24V | -625mA | Regulated | 1.5kV | 24V | Fixed | 52.3mm | 19mm | 55mm | 9V | 36V | PYBE30-U Series | |||||
Each | 1+ 76,490 € 5+ 65,340 € 10+ 64,030 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 9V | 36V | PYBE30-U Series |