RMOD500-W Series Isolated Chassis Mount DC / DC Converters:
Rasta produktų: 6Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 286,510 € | Min.: 1 / kartot.: 1 | ITE | Module | 500W | 1 Output | 24.5V | 21A | Regulated | 2.25kV | 60V | Fixed | 113mm | 45mm | 170.2mm | 32V | 96V | RMOD500-W Series | |||||
Each | 6+ 313,360 € | Min.: 6 / kartot.: 6 | ITE | Module | 500W | 1 Output | 12.4V | 40A | Regulated | 2.25kV | 60V | Fixed | 113mm | 45mm | 170.2mm | 32V | 96V | RMOD500-W Series | |||||
Each | 6+ 313,360 € | Min.: 6 / kartot.: 6 | ITE | Module | 500W | 1 Output | 13.7V | 36.5A | Regulated | 2.25kV | 60V | Fixed | 113mm | 45mm | 170.2mm | 32V | 96V | RMOD500-W Series | |||||
Each | 102+ 308,540 € | Min.: 102 / kartot.: 102 | ITE | Module | 500W | 1 Output | 13V | 38.5A | Regulated | 2.25kV | 60V | Fixed | 113mm | 45mm | 170.2mm | 32V | 96V | RMOD500-W Series | |||||
Each | 102+ 308,540 € | Min.: 102 / kartot.: 102 | ITE | Module | 500W | 1 Output | 23.5V | 21A | Regulated | 2.25kV | 60V | Fixed | 113mm | 45mm | 170.2mm | 32V | 96V | RMOD500-W Series | |||||
Each | 102+ 308,540 € | Min.: 102 / kartot.: 102 | ITE | Module | 500W | 1 Output | 11.7V | 42.5A | Regulated | 2.25kV | 60V | Fixed | 113mm | 45mm | 170.2mm | 32V | 96V | RMOD500-W Series |