RSD-200 Series Isolated Chassis Mount DC / DC Converters:
Rasta produktų: 9Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 121,800 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 2:1 | 202W | 1 Output | 24V | 8.4A | 4kV | 110V | Panel | Fixed | 86mm | 40mm | 191mm | 67.2V | 143V | RSD-200 Series | |||||
Each | 1+ 110,820 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 2:1 | 202W | 1 Output | 48V | 4.2A | 4kV | 24V | Panel | Fixed | 86mm | 40mm | 191mm | 16.8V | 31.2V | RSD-200 Series | |||||
Each | 1+ 131,190 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 2:1 | 202W | 1 Output | 24V | 8.4A | 4kV | 48V | Panel | Fixed | 86mm | 40mm | 191mm | 33.6V | 62.4V | RSD-200 Series | |||||
Each | 1+ 121,800 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 2:1 | 202W | 1 Output | 48V | 4.2A | 4kV | 110V | Panel | Fixed | 86mm | 40mm | 191mm | 67.2V | 143V | RSD-200 Series | |||||
Each | 1+ 93,040 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 2:1 | 200W | 1 Output | 12V | 16.7A | 4kV | 24V | Panel | Fixed | 86mm | 40mm | 191mm | 16.8V | 31.2V | RSD-200 Series | |||||
Each | 1+ 111,670 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 2:1 | 200W | 1 Output | 12V | 16.7A | 4kV | 110V | Panel | Fixed | 86mm | 40mm | 191mm | 67.2V | 143V | RSD-200 Series | |||||
Each | 1+ 104,300 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 2:1 | 200W | 1 Output | 12V | 16.7A | 4kV | 48V | Panel | Fixed | 86mm | 40mm | 191mm | 33.6V | 62.4V | RSD-200 Series | |||||
Each | 1+ 118,770 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 2:1 | 202W | 1 Output | 48V | 4.2A | 4kV | 48V | Panel | Fixed | 86mm | 40mm | 191mm | 33.6V | 62.4V | RSD-200 Series | |||||
Each | 1+ 133,540 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 2:1 | 202W | 1 Output | 24V | 8.4A | 4kV | 24V | Panel | Fixed | 86mm | 40mm | 191mm | 16.8V | 31.2V | RSD-200 Series |