RSD-30 Series Isolated Chassis Mount DC / DC Converters:
Rasta produktų: 12Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 39,790 € 5+ 38,600 € 10+ 37,400 € 20+ 36,650 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 12V | 2.5A | 4kV | 48V | Panel | Fixed | 60mm | 25mm | 113mm | 18V | 72V | RSD-30 Series | |||||
Each | 1+ 44,860 € 5+ 43,520 € 10+ 42,180 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 24V | 1.25A | 4kV | 110V | Panel | Fixed | 60mm | 25mm | 113mm | 40V | 160V | RSD-30 Series | |||||
Each | 1+ 40,250 € 5+ 39,050 € 10+ 37,830 € 20+ 37,070 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 12V | 2.5A | 4kV | 24V | Panel | Fixed | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | |||||
Each | 1+ 41,480 € 5+ 40,240 € 10+ 38,990 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 24V | 1.25A | 4kV | 24V | Panel | Fixed | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | |||||
Each | 1+ 40,190 € 5+ 38,990 € 10+ 37,770 € 20+ 37,010 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 24V | 1.25A | 4kV | 48V | Panel | Fixed | 60mm | 25mm | 113mm | 18V | 72V | RSD-30 Series | |||||
Each | 1+ 41,400 € 5+ 40,160 € 10+ 38,900 € 20+ 38,120 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 5V | 6A | 4kV | 24V | Panel | Fixed | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | |||||
Each | 1+ 39,790 € 5+ 38,600 € 10+ 37,400 € 20+ 36,650 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 5V | 6A | 4kV | 48V | Panel | Fixed | 60mm | 25mm | 113mm | 18V | 72V | RSD-30 Series | |||||
Each | 1+ 40,190 € 5+ 38,990 € 10+ 37,770 € 20+ 37,010 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 12V | 2.5A | 4kV | 110V | Panel | Fixed | 60mm | 25mm | 113mm | 40V | 160V | RSD-30 Series | |||||
Each | 1+ 40,130 € 5+ 38,930 € 10+ 37,730 € 20+ 36,980 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 4:1 | 20W | 1 Output | 3.3V | 6A | 4kV | 48V | Panel | Fixed | 60mm | 25mm | 113mm | 18V | 72V | RSD-30 Series | |||||
Each | 1+ 39,790 € 5+ 38,600 € 10+ 37,400 € 20+ 36,650 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 4:1 | 20W | 1 Output | 3.3V | 6A | 4kV | 24V | Panel | Fixed | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | |||||
Each | 1+ 39,790 € 5+ 38,600 € 10+ 37,400 € 20+ 36,650 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 5V | 6A | 4kV | 110V | Panel | Fixed | 60mm | 25mm | 113mm | 40V | 160V | RSD-30 Series | |||||
Each | 1+ 40,750 € 5+ 39,520 € 10+ 38,300 € 20+ 37,530 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 4:1 | 20W | 1 Output | 3.3V | 6A | 4kV | 110V | Panel | Fixed | 60mm | 25mm | 113mm | 40V | 160V | RSD-30 Series |