RSD-300 Series Isolated Chassis Mount DC / DC Converters:
Rasta produktų: 20Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 137,680 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 24V | 12.5A | 4kV | 110V | Panel | Fixed | 96.5mm | 40mm | 216mm | 67.2V | 143V | RSD-300 Series | |||||
Each | 1+ 157,570 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 2:1 | 270W | 1 Output | 12V | 22.5A | 4kV | 24V | Panel | Fixed | 96.5mm | 40mm | 216mm | 16.8V | 31.2V | RSD-300 Series | |||||
Each | 1+ 157,570 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 2:1 | 271W | 1 Output | 24V | 11.3A | 4kV | 24V | Panel | Fixed | 96.5mm | 40mm | 216mm | 16.8V | 31.2V | RSD-300 Series | |||||
Each | 1+ 143,950 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 24V | 12.5A | 4kV | 48V | Panel | Fixed | 96.5mm | 40mm | 216mm | 33.6V | 62.4V | RSD-300 Series | |||||
Each | 1+ 132,090 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 24V | 12.5A | 4kV | 36V | Panel | Fixed | 96.5mm | 40mm | 216mm | 25.2V | 46.8V | RSD-300 Series | |||||
Each | 1+ 130,770 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 12V | 25A | 4kV | 72V | Panel | Fixed | 96.5mm | 40mm | 216mm | 50.4V | 93.6V | RSD-300 Series | |||||
Each | 1+ 132,090 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 2:1 | 210W | 1 Output | 5V | 42A | 4kV | 48V | Panel | Fixed | 96.5mm | 40mm | 216mm | 33.6V | 62.4V | RSD-300 Series | |||||
Each | 1+ 130,270 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 2:1 | 302W | 1 Output | 48V | 6.3A | 4kV | 36V | Panel | Fixed | 96.5mm | 40mm | 216mm | 25.2V | 46.8V | RSD-300 Series | |||||
Each | 1+ 130,270 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 2:1 | 210W | 1 Output | 5V | 42A | 4kV | 24V | Panel | Fixed | 96.5mm | 40mm | 216mm | 16.8V | 31.2V | RSD-300 Series | |||||
Each | 1+ 137,930 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 12V | 25A | 4kV | 48V | Panel | Fixed | 96.5mm | 40mm | 216mm | 33.6V | 62.4V | RSD-300 Series | |||||
Each | 1+ 132,090 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 2:1 | 302W | 1 Output | 48V | 6.3A | 4kV | 110V | Panel | Fixed | 96.5mm | 40mm | 216mm | 67.2V | 143V | RSD-300 Series | |||||
Each | 1+ 130,270 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 12V | 25A | 4kV | 36V | Panel | Fixed | 96.5mm | 40mm | 216mm | 25.2V | 46.8V | RSD-300 Series | |||||
Each | 1+ 130,270 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 24V | 12.5A | 4kV | 72V | Panel | Fixed | 96.5mm | 40mm | 216mm | 50.4V | 93.6V | RSD-300 Series | |||||
Each | 1+ 137,680 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 2:1 | 274W | 1 Output | 48V | 5.7A | 4kV | 24V | Panel | Fixed | 96.5mm | 40mm | 216mm | 16.8V | 31.2V | RSD-300 Series | |||||
Each | 1+ 125,040 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 2:1 | 210W | 1 Output | 5V | 42A | 4kV | 36V | Panel | Fixed | 96.5mm | 40mm | 216mm | 25.2V | 46.8V | RSD-300 Series | |||||
Each | 1+ 130,270 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 12V | 25A | 4kV | 110V | Panel | Fixed | 96.5mm | 40mm | 216mm | 67.2V | 143V | RSD-300 Series | |||||
Each | 1+ 132,090 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 2:1 | 210W | 1 Output | 5V | 42A | 4kV | 72V | Panel | Fixed | 96.5mm | 40mm | 216mm | 50.4V | 93.6V | RSD-300 Series | |||||
Each | 1+ 132,090 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 2:1 | 210W | 1 Output | 5V | 42A | 4kV | 110V | Panel | Fixed | 96.5mm | 40mm | 216mm | 67.2V | 143V | RSD-300 Series | |||||
Each | 1+ 132,090 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 2:1 | 302W | 1 Output | 48V | 6.3A | 4kV | 48V | Panel | Fixed | 96.5mm | 40mm | 216mm | 33.6V | 62.4V | RSD-300 Series | |||||
Each | 1+ 125,040 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 2:1 | 302W | 1 Output | 48V | 6.3A | 4kV | 72V | Panel | Fixed | 96.5mm | 40mm | 216mm | 50.4V | 93.6V | RSD-300 Series |