RSD-60 Series Isolated Chassis Mount DC / DC Converters:
Rasta produktų: 12Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 52,940 € 5+ 51,350 € 10+ 49,760 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 12V | 5A | 4kV | 110V | Panel | Fixed | 60mm | 25mm | 128mm | 40V | 160V | RSD-60 Series | |||||
Each | 1+ 45,170 € 5+ 43,810 € 10+ 42,460 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 24V | 2.5A | 4kV | 24V | Panel | Fixed | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series | |||||
Each | 1+ 52,600 € 5+ 51,030 € 10+ 49,450 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 12V | 5A | 4kV | 24V | Panel | Fixed | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series | |||||
Each | 1+ 45,580 € 5+ 44,210 € 10+ 42,850 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 24V | 2.5A | 4kV | 110V | Panel | Fixed | 60mm | 25mm | 128mm | 40V | 160V | RSD-60 Series | |||||
Each | 1+ 50,890 € 5+ 49,360 € 10+ 47,830 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 24V | 2.5A | 4kV | 48V | Panel | Fixed | 60mm | 25mm | 128mm | 18V | 72V | RSD-60 Series | |||||
Each | 1+ 51,070 € 5+ 49,540 € 10+ 48,010 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 5V | 12A | 4kV | 24V | Panel | Fixed | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series | |||||
Each | 1+ 51,400 € 5+ 49,850 € 10+ 48,310 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 5V | 12A | 4kV | 110V | Panel | Fixed | 60mm | 25mm | 128mm | 40V | 160V | RSD-60 Series | |||||
Each | 1+ 40,740 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 5V | 12A | 4kV | 48V | Panel | Fixed | 60mm | 25mm | 128mm | 18V | 72V | RSD-60 Series | |||||
Each | 1+ 50,890 € 5+ 49,360 € 10+ 47,830 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 12V | 5A | 4kV | 48V | Panel | Fixed | 60mm | 25mm | 128mm | 18V | 72V | RSD-60 Series | |||||
Each | 1+ 50,890 € 5+ 49,360 € 10+ 47,830 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 4:1 | 40W | 1 Output | 3.3V | 12A | 4kV | 110V | Panel | Fixed | 60mm | 25mm | 128mm | 40V | 160V | RSD-60 Series | |||||
Each | 1+ 50,890 € 5+ 49,360 € 10+ 47,830 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 4:1 | 40W | 1 Output | 3.3V | 12A | 4kV | 48V | Panel | Fixed | 60mm | 25mm | 128mm | 18V | 72V | RSD-60 Series | |||||
Each | 1+ 42,090 € 5+ 40,520 € 10+ 39,860 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 4:1 | 40W | 1 Output | 3.3V | 12A | 4kV | 24V | Panel | Fixed | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series |