SD-1000 Series Isolated Chassis Mount DC / DC Converters:
Rasta produktų: 6Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 340,270 € | Min.: 1 / kartot.: 1 | ITE | Enclosed | 4:1 | 960W | 1 Output | 24V | 40A | 2kV | 48V | Panel | Fixed | 127mm | 41mm | 295mm | 19V | 72V | SD-1000 Series | |||||
Each | 1+ 343,430 € | Min.: 1 / kartot.: 1 | ITE | Enclosed | 4:1 | 1.08kW | 1 Output | 48V | 21A | 2kV | 48V | Panel | Fixed | 127mm | 41mm | 295mm | 19V | 72V | SD-1000 Series | |||||
Each | 1+ 340,270 € | Min.: 1 / kartot.: 1 | ITE | Enclosed | 2:1 | 960W | 1 Output | 24V | 40A | 2kV | 96V | Panel | Fixed | 127mm | 41mm | 295mm | 72V | 144V | SD-1000 Series | |||||
Each | 1+ 340,270 € | Min.: 1 / kartot.: 1 | ITE | Enclosed | 2:1 | 720W | 1 Output | 12V | 60A | 2kV | 96V | Panel | Fixed | 127mm | 41mm | 295mm | 72V | 144V | SD-1000 Series | |||||
Each | 1+ 299,120 € | Min.: 1 / kartot.: 1 | ITE | Enclosed | 2:1 | 1.08kW | 1 Output | 48V | 21A | 2kV | 96V | Panel | Fixed | 127mm | 41mm | 295mm | 72V | 144V | SD-1000 Series | |||||
Each | 1+ 245,090 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 720W | 1 Output | 12V | 60A | 2kV | - | - | Fixed | 127mm | 41mm | 295mm | 19V | 72V | SD-1000 Series |