TEP 100CMF Series Isolated Chassis Mount DC / DC Converters:
Rasta produktų: 4Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 263,640 € 10+ 258,370 € 25+ 253,090 € | Min.: 1 / kartot.: 1 | ITE | Module | 2:1 | 100W | 1 Output | 15V | 6.7A | 2.25kV | 12V | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 9V | 18V | TEP 100CMF Series | |||||
Each | 1+ 253,590 € 10+ 232,190 € 25+ 227,200 € | Min.: 1 / kartot.: 1 | ITE | Module | 2:1 | 100W | 1 Output | 12V | 8.4A | 2.25kV | 24V | Fixed | 61mm | 40.5mm | 85mm | 18V | 36V | TEP 100CMF Series | |||||
Each | 1+ 261,450 € 10+ 239,220 € 25+ 234,080 € | Min.: 1 / kartot.: 1 | ITE | Module | 2:1 | 100W | 1 Output | 12V | 8.4A | 2.25kV | 12V | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 9V | 18V | TEP 100CMF Series | |||||
Each | 1+ 253,590 € 10+ 248,520 € 25+ 243,450 € | Min.: 1 / kartot.: 1 | ITE | Module | 2:1 | 100W | 1 Output | 15V | 6.7A | 2.25kV | 24V | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 18V | 36V | TEP 100CMF Series |