TEP 75WI Series Isolated Chassis Mount DC / DC Converters:
Rasta produktų: 11Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 119,680 € 10+ 111,360 € 25+ 108,970 € 50+ 107,200 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 75W | 1 Output | 12V | 6.3A | 3kV | 24V | Chassis | Fixed | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | |||||
Each | 1+ 119,680 € 10+ 111,360 € 25+ 108,970 € 50+ 107,200 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 75W | 1 Output | 24V | 3.2A | 3kV | 24V | Chassis | Fixed | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | |||||
Each | 1+ 119,680 € 10+ 111,360 € 25+ 108,970 € 50+ 107,200 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 75W | 1 Output | 24V | 3.2A | 3kV | 48V | Chassis | Fixed | 61mm | 12.7mm | 48.26mm | 18V | 75V | TEP 75WI Series | |||||
Each | 1+ 119,680 € 10+ 111,360 € 25+ 108,970 € 50+ 107,200 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 75W | 1 Output | 12V | 6.3A | 3kV | 48V | Chassis | Fixed | 61mm | 12.7mm | 48.26mm | 18V | 75V | TEP 75WI Series | |||||
Each | 1+ 119,680 € 10+ 111,360 € 25+ 108,970 € 50+ 107,200 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 75W | 1 Output | 48V | 1.6A | 3kV | 24V | Chassis | Fixed | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | |||||
Each | 1+ 119,680 € 10+ 89,090 € 25+ 88,850 € 50+ 87,070 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 75W | 1 Output | 28V | 2.7A | 3kV | 24V | Chassis | Fixed | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | |||||
Each | 1+ 119,680 € 10+ 111,360 € 25+ 108,970 € 50+ 107,200 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 75W | 1 Output | 5V | 15A | 3kV | 24V | Chassis | Fixed | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | |||||
Each | 1+ 119,680 € 10+ 89,090 € 25+ 88,850 € 50+ 87,070 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 75W | 1 Output | 15V | 5A | 3kV | 24V | Chassis | Fixed | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | |||||
Each | 1+ 120,5128 € 5+ 114,4794 € 10+ 96,410 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 75W | 1 Output | 15V | 5A | 3kV | 48V | Chassis | Fixed | 61mm | 12.7mm | 48.26mm | 18V | 75V | TEP 75WI Series | |||||
Each | 1+ 120,5128 € 5+ 114,4794 € 10+ 96,410 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 75W | 1 Output | 48V | 1.6A | 3kV | 48V | Chassis | Fixed | 61mm | 12.7mm | 48.26mm | 18V | 75V | TEP 75WI Series | |||||
Each | 1+ 120,5128 € 5+ 114,4794 € 10+ 96,410 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 75W | 1 Output | 28V | 2.7A | 3kV | 48V | Chassis | Fixed | 61mm | 12.7mm | 48.26mm | 18V | 75V | TEP 75WI Series |