TEP 75WICM Isolated Chassis Mount DC / DC Converters:
Rasta produktų: 18Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 173,280 € 10+ 159,940 € 25+ 156,500 € 50+ 153,950 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 75W | 1 Output | 24V | 3.2A | 3kV | 24V | Fixed, Adjustable | 61mm | 29.6mm | 85mm | 9V | 36V | TEP 75WICM | |||||
Each | 1+ 178,960 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 75W | 1 Output | 48V | 1.6A | 3kV | 24V | Fixed, Adjustable | 61mm | 29.6mm | 85mm | 9V | 36V | TEP 75WICM | |||||
Each | 1+ 178,960 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 75W | 1 Output | 5V | 15A | 3kV | 24V | Fixed, Adjustable | 61mm | 29.6mm | 85mm | 9V | 36V | TEP 75WICM | |||||
Each | 1+ 200,240 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 75W | 1 Output | 48V | 1.6A | 3kV | 110V | Fixed, Adjustable | 61mm | 29.6mm | 85mm | 43V | 160V | TEP 75WICM | |||||
Each | 1+ 178,960 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 75W | 1 Output | 12V | 6.3A | 3kV | 24V | Fixed, Adjustable | 61mm | 29.6mm | 85mm | 9V | 36V | TEP 75WICM | |||||
Each | 1+ 178,960 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 75W | 1 Output | 12V | 6.3A | 3kV | 48V | Fixed, Adjustable | 61mm | 29.6mm | 85mm | 18V | 75V | TEP 75WICM | |||||
Each | 1+ 200,240 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 75W | 1 Output | 24V | 3.2A | 3kV | 110V | Fixed, Adjustable | 61mm | 29.6mm | 85mm | 43V | 160V | TEP 75WICM | |||||
Each | 1+ 178,960 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 75W | 1 Output | 5V | 15A | 3kV | 48V | Fixed, Adjustable | 61mm | 29.6mm | 85mm | 18V | 75V | TEP 75WICM | |||||
Each | 1+ 200,240 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 75W | 1 Output | 28V | 2.7A | 3kV | 110V | Fixed, Adjustable | 61mm | 29.6mm | 85mm | 43V | 160V | TEP 75WICM | |||||
Each | 1+ 178,960 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 75W | 1 Output | 24V | 3.2A | 3kV | 48V | Fixed, Adjustable | 61mm | 29.6mm | 85mm | 18V | 75V | TEP 75WICM | |||||
Each | 1+ 200,240 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 75W | 1 Output | 15V | 5A | 3kV | 110V | Fixed, Adjustable | 61mm | 29.6mm | 85mm | 43V | 160V | TEP 75WICM | |||||
Each | 1+ 178,960 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 75W | 1 Output | 15V | 5A | 3kV | 48V | Fixed, Adjustable | 61mm | 29.6mm | 85mm | 18V | 75V | TEP 75WICM | |||||
Each | 1+ 178,960 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 75W | 1 Output | 15V | 5A | 3kV | 24V | Fixed, Adjustable | 61mm | 29.6mm | 85mm | 9V | 36V | TEP 75WICM | |||||
Each | 1+ 178,960 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 75W | 1 Output | 28V | 2.7A | 3kV | 24V | Fixed, Adjustable | 61mm | 29.6mm | 85mm | 9V | 36V | TEP 75WICM | |||||
Each | 1+ 178,960 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 75W | 1 Output | 48V | 1.6A | 3kV | 48V | Fixed, Adjustable | 61mm | 29.6mm | 85mm | 18V | 75V | TEP 75WICM | |||||
Each | 1+ 214,840 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 75W | 1 Output | 5V | 15A | 3kV | 110V | Fixed, Adjustable | 61mm | 29.6mm | 85mm | 43V | 160V | TEP 75WICM | |||||
Each | 1+ 178,960 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 75W | 1 Output | 28V | 2.7A | 3kV | 48V | Fixed, Adjustable | 61mm | 29.6mm | 85mm | 18V | 75V | TEP 75WICM | |||||
Each | 1+ 200,240 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 75W | 1 Output | 12V | 6.3A | 3kV | 110V | Fixed, Adjustable | 61mm | 29.6mm | 85mm | 43V | 160V | TEP 75WICM |