TEQ 300WIR Series Isolated Chassis Mount DC / DC Converters:
Rasta produktų: 8Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 596,490 € 10+ 534,860 € 25+ 442,880 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 300W | 1 Output | 24V | 12.5A | 3kV | 48V | Chassis | Fixed | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | |||||
Each | 1+ 703,380 € 10+ 629,590 € 25+ 522,300 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 300W | 1 Output | 48V | 6.3A | 3kV | 110V | Chassis | Fixed, Adjustable | 152.4mm | 38.6mm | 101.6mm | 43V | 160V | TEQ 300WIR Series | |||||
Each | 1+ 645,900 € 10+ 579,160 € 25+ 479,560 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 300W | 1 Output | 12V | 25A | 3kV | 48V | Chassis | Fixed | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | |||||
Each | 1+ 645,900 € 10+ 579,160 € 25+ 479,560 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 300W | 1 Output | 48V | 6.3A | 3kV | 48V | Chassis | Fixed | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | |||||
Each | 1+ 703,380 € 10+ 629,590 € 25+ 522,300 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 300W | 1 Output | 24V | 12.5A | 3kV | 110V | Chassis | Fixed, Adjustable | 152.4mm | 38.6mm | 101.6mm | 43V | 160V | TEQ 300WIR Series | |||||
Each | 1+ 703,380 € 10+ 522,300 € 25+ 511,850 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 300W | 1 Output | 12V | 25A | 3kV | 110V | Chassis | Fixed, Adjustable | 152.4mm | 38.6mm | 101.6mm | 43V | 160V | TEQ 300WIR Series | |||||
Each | 1+ 645,900 € 10+ 579,160 € 25+ 479,560 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 300W | 1 Output | 28V | 10.8A | 3kV | 48V | Chassis | Fixed, Adjustable | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | |||||
Each | 1+ 703,380 € 10+ 689,310 € 25+ 675,240 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 300W | 1 Output | 28V | 10.8A | 3kV | 110V | Chassis | Fixed, Adjustable | 152.4mm | 38.6mm | 101.6mm | 43V | 160V | TEQ 300WIR Series |