TEQ 40WIR Series Isolated Chassis Mount DC / DC Converters:
Rasta produktų: 13Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 138,130 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | 3kV | 24V | Chassis | Fixed | 103mm | 26.1mm | 57.2mm | 9.5V | 36V | TEQ 40WIR Series | |||||
Each | 1+ 138,130 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | 3kV | 24V | Chassis | Fixed | 103mm | 26.1mm | 57.2mm | 9.5V | 36V | TEQ 40WIR Series | |||||
Each | 1+ 179,380 € 10+ 167,300 € 25+ 162,720 € 50+ 159,340 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 40W | 2 Output | 24V | 830A | -24V | 830mA | 2.121kV | 48V | - | Fixed | 57.2mm | 26.1mm | 103mm | 18V | 75V | TEQ 40WIR Series | |||||
Each | 1+ 175,680 € 10+ 166,370 € 25+ 162,790 € 50+ 160,140 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | 3kV | 110V | Chassis | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 40WIR Series | |||||
Each | 1+ 162,510 € 10+ 153,900 € 25+ 150,600 € 50+ 148,140 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | 3kV | 24V | Chassis | Fixed | 103mm | 26.1mm | 57.2mm | 9.5V | 36V | TEQ 40WIR Series | |||||
Each | 1+ 163,570 € 10+ 154,910 € 25+ 151,580 € 50+ 149,110 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | 3kV | 48V | Chassis | Fixed | 103mm | 26.1mm | 57.2mm | 18V | 75V | TEQ 40WIR Series | |||||
Each | 1+ 163,570 € 10+ 154,910 € 25+ 151,580 € 50+ 149,110 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | 3kV | 48V | Chassis | Fixed | 103mm | 26.1mm | 57.2mm | 18V | 75V | TEQ 40WIR Series | |||||
Each | 1+ 174,390 € 10+ 141,290 € 25+ 138,460 € 50+ 135,640 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 40W | 1 Output | 5V | 8A | - | - | 3kV | 110V | Chassis | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 40WIR Series | |||||
Each | 1+ 173,420 € 10+ 164,240 € 25+ 160,710 € 50+ 158,090 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 40W | 1 Output | 5V | 8A | - | - | 3kV | 48V | Chassis | Fixed | 103mm | 26.1mm | 57.2mm | 18V | 75V | TEQ 40WIR Series | |||||
Each | 1+ 171,090 € 10+ 162,030 € 25+ 158,550 € 50+ 155,960 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 40W | 1 Output | 5V | 8A | - | - | 3kV | 24V | Chassis | Fixed | 103mm | 26.1mm | 57.2mm | 9.5V | 36V | TEQ 40WIR Series | |||||
Each | 1+ 175,010 € 10+ 165,740 € 25+ 162,180 € 50+ 159,530 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | 3kV | 110V | Chassis | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 40WIR Series | |||||
Each | 1+ 175,010 € 10+ 165,740 € 25+ 162,180 € 50+ 159,530 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | 3kV | 110V | Chassis | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 40WIR Series | |||||
Each | 1+ 184,610 € 10+ 161,530 € 25+ 158,300 € 50+ 155,070 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | 3kV | 48V | Chassis | Fixed | 103mm | 26.1mm | 57.2mm | 18V | 75V | TEQ 40WIR Series |