TMDC 20 Series Isolated Chassis Mount DC / DC Converters:
Rasta produktų: 7Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 61,160 € 10+ 57,930 € 25+ 56,680 € 50+ 55,760 € 100+ 54,850 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ 63,230 € 10+ 59,890 € 25+ 58,610 € 50+ 57,650 € 100+ 56,710 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5.1V | 4A | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ 61,160 € 10+ 57,930 € 25+ 56,680 € 50+ 55,760 € 100+ 54,850 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 20W | 1 Output | 24V | 835mA | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ 61,160 € 10+ 57,930 € 25+ 56,680 € 50+ 55,760 € 100+ 54,850 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 20W | 1 Output | 48V | 420mA | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ 62,210 € 10+ 58,920 € 25+ 57,650 € 50+ 56,710 € 100+ 55,790 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 20W | 1 Output | 24V | 835mA | Regulated | 2.5kV | 48V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | TMDC 20 Series | |||||
Each | 1+ 62,210 € 10+ 58,920 € 25+ 57,650 € 50+ 56,710 € 100+ 55,790 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5.1V | 4A | Regulated | 2.5kV | 48V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | TMDC 20 Series | |||||
Each | 1+ 62,210 € 10+ 58,920 € 25+ 57,650 € 50+ 56,710 € 100+ 55,790 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | Regulated | 2.5kV | 48V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | TMDC 20 Series |