TMDC 20H Series Isolated Chassis Mount DC / DC Converters:
Rasta produktų: 8Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 67,800 € 10+ 64,210 € 25+ 62,840 € 50+ 61,810 € 100+ 60,800 € | Min.: 1 / kartot.: 1 | ITE | Module | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 110V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H Series | |||||
Each | 1+ 70,100 € 10+ 66,390 € 25+ 64,960 € 50+ 63,900 € 100+ 62,860 € | Min.: 1 / kartot.: 1 | ITE | Module | 2:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | Regulated | 3kV | 110V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H Series | |||||
Each | 1+ 66,720 € 10+ 65,390 € 25+ 64,050 € 50+ 62,720 € 100+ 61,380 € | Min.: 1 / kartot.: 1 | ITE | Module | 2:1 | 20W | 1 Output | 15V | 1.34A | - | - | Regulated | 3kV | 110V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H Series | |||||
Each | 1+ 67,540 € 10+ 63,970 € 25+ 62,600 € 50+ 61,580 € 100+ 60,570 € | Min.: 1 / kartot.: 1 | ITE | Module | 2:1 | 20W | 1 Output | 24V | 830mA | - | - | Regulated | 3kV | 110V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H Series | |||||
Each | 1+ 70,100 € 10+ 66,390 € 25+ 64,960 € 50+ 63,900 € 100+ 62,860 € | Min.: 1 / kartot.: 1 | ITE | Module | 2:1 | 20W | 2 Output | 24V | 420mA | -24V | 420mA | Regulated | 3kV | 110V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H Series | |||||
Each | 1+ 70,100 € 10+ 66,390 € 25+ 64,960 € 50+ 63,900 € 100+ 62,860 € | Min.: 1 / kartot.: 1 | ITE | Module | 2:1 | 20W | 2 Output | 12V | 830mA | -12V | 830mA | Regulated | 3kV | 110V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H Series | |||||
Each | 1+ 65,770 € 10+ 59,510 € 25+ 58,240 € 50+ 57,290 € 100+ 56,350 € | Min.: 1 / kartot.: 1 | ITE | Module | 2:1 | 20W | 1 Output | 48V | 420mA | - | - | Regulated | 3kV | 110V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H Series | |||||
Each | 1+ 67,540 € 10+ 63,970 € 25+ 62,600 € 50+ 61,580 € 100+ 60,570 € | Min.: 1 / kartot.: 1 | ITE | Module | 2:1 | 20W | 1 Output | 5.1V | 4A | - | - | Regulated | 3kV | 110V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H Series |