TMDC 60H Series Isolated Chassis Mount DC / DC Converters:
Rasta produktų: 8Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 94,550 € 10+ 89,550 € 25+ 87,630 € 50+ 86,200 € 100+ 84,790 € | Min.: 1 / kartot.: 1 | ITE | Module | 2:1 | 60W | 1 Output | 15V | 4A | - | - | Regulated | 3kV | 110V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | |||||
Each | 1+ 94,550 € 10+ 89,550 € 25+ 87,630 € 50+ 86,200 € 100+ 84,790 € | Min.: 1 / kartot.: 1 | ITE | Module | 2:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 3kV | 110V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | |||||
Each | 1+ 97,180 € 10+ 92,050 € 25+ 90,070 € 50+ 88,600 € 100+ 87,160 € | Min.: 1 / kartot.: 1 | ITE | Module | 2:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | Regulated | 3kV | 110V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | |||||
Each | 1+ 97,180 € 10+ 92,050 € 25+ 90,070 € 50+ 88,600 € 100+ 87,160 € | Min.: 1 / kartot.: 1 | ITE | Module | 2:1 | 60W | 2 Output | 12V | 2.5A | -12V | 2.5A | Regulated | 3kV | 110V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | |||||
Each | 1+ 94,550 € 10+ 89,550 € 25+ 87,630 € 50+ 86,200 € 100+ 84,790 € | Min.: 1 / kartot.: 1 | ITE | Module | 2:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 3kV | 110V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | |||||
Each | 1+ 105,200 € 10+ 92,050 € 25+ 90,210 € 50+ 88,370 € 100+ 86,530 € | Min.: 1 / kartot.: 1 | ITE | Module | 2:1 | 60W | 2 Output | 24V | 1.25A | -24V | 1.25A | Regulated | 3kV | 110V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | |||||
Each | 1+ 94,550 € 10+ 89,550 € 25+ 87,630 € 50+ 86,200 € 100+ 84,790 € | Min.: 1 / kartot.: 1 | ITE | Module | 2:1 | 60W | 1 Output | 48V | 1.25A | - | - | Regulated | 3kV | 110V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | |||||
Each | 1+ 94,910 € 10+ 89,890 € 25+ 87,960 € 50+ 86,530 € 100+ 85,110 € | Min.: 1 / kartot.: 1 | ITE | Module | 2:1 | 60W | 1 Output | 5.1V | 12A | - | - | Regulated | 3kV | 110V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series |