TZL 100 Series Isolated Chassis Mount DC / DC Converters:
Rasta produktų: 2Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 99,040 € | Min.: 1 / kartot.: 1 | Enclosed | 2:1 | 100W | 1 Output | 12V | 8.5A | 1.5kV | 48V | Fixed, Adjustable | 95mm | 38mm | 198mm | 36V | 72V | TZL 100 Series | |||||
Each | 1+ 99,040 € | Min.: 1 / kartot.: 1 | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | 1.5kV | 48V | Fixed, Adjustable | 95mm | 38mm | 198mm | 36V | 72V | TZL 100 Series |