RSD-100 Series Isolated Chassis Mount DC / DC Converters:
Rasta produktų: 7Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 69,720 € 5+ 67,630 € 10+ 65,540 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 2:1 | 100W | 1 Output | 12V | 8.4A | 4kV | 24V | Panel | Fixed | 68mm | 36mm | 161mm | 16.8V | 31.2V | RSD-100 Series | |||||
Each | 1+ 86,340 € 5+ 82,030 € 10+ 77,700 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | 4kV | 110V | Panel | Fixed | 68mm | 36mm | 161mm | 67.2V | 143V | RSD-100 Series | |||||
Each | 1+ 90,670 € 5+ 87,950 € 10+ 85,230 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | 4kV | 24V | Panel | Fixed | 68mm | 36mm | 161mm | 16.8V | 31.2V | RSD-100 Series | |||||
Each | 1+ 72,330 € 5+ 69,640 € 10+ 68,510 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | 4kV | 110V | Panel | Fixed | 68mm | 36mm | 161mm | 67.2V | 143V | RSD-100 Series | |||||
Each | 1+ 87,200 € 5+ 82,850 € 10+ 78,480 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 2:1 | 100W | 1 Output | 12V | 8.4A | 4kV | 48V | Panel | Fixed | 68mm | 36mm | 161mm | 33.6V | 62.4V | RSD-100 Series | |||||
Each | 1+ 81,650 € 5+ 79,200 € 10+ 76,760 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | 4kV | 24V | Panel | Fixed | 68mm | 36mm | 161mm | 16.8V | 31.2V | RSD-100 Series | |||||
Each | 1+ 72,330 € 5+ 69,640 € 10+ 68,510 € | Min.: 1 / kartot.: 1 | Railway | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | 4kV | 48V | Panel | Fixed | 68mm | 36mm | 161mm | 33.6V | 62.4V | RSD-100 Series |