TEP 150WI-F Isolated Chassis Mount DC / DC Converters:
Rasta produktų: 13Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 297,950 € 10+ 271,780 € 25+ 265,940 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 150W | 1 Output | 12V | 12.5A | 3kV | 24V | Fixed, Adjustable | 52.5mm | 35.7mm | 160.5mm | 9V | 36V | TEP 150WI-F | |||||
Each | 1+ 297,950 € 10+ 271,780 € 25+ 265,940 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 150W | 1 Output | 24V | 6.3A | 3kV | 24V | Fixed, Adjustable | 52.5mm | 35.7mm | 160.5mm | 9V | 36V | TEP 150WI-F | |||||
Each | 1+ 331,190 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 150W | 1 Output | 15V | 10A | 3kV | 110V | Fixed, Adjustable | 52.5mm | 35.7mm | 160.5mm | 43V | 160V | TEP 150WI-F | |||||
Each | 1+ 309,690 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 150W | 1 Output | 24V | 6.3A | 3kV | 48V | Fixed, Adjustable | 52.5mm | 35.7mm | 160.5mm | 18V | 75V | TEP 150WI-F | |||||
Each | 1+ 307,710 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 150W | 1 Output | 48V | 3.2A | 3kV | 48V | Fixed, Adjustable | 52.5mm | 35.7mm | 160.5mm | 18V | 75V | TEP 150WI-F | |||||
Each | 1+ 309,690 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 150W | 1 Output | 48V | 3.2A | 3kV | 24V | Fixed, Adjustable | 52.5mm | 35.7mm | 160.5mm | 9V | 36V | TEP 150WI-F | |||||
Each | 1+ 309,690 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 150W | 1 Output | 12V | 12.5A | 3kV | 48V | Fixed, Adjustable | 52.5mm | 35.7mm | 160.5mm | 18V | 75V | TEP 150WI-F | |||||
Each | 1+ 307,710 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 150W | 1 Output | 28V | 5.4A | 3kV | 24V | Fixed, Adjustable | 52.5mm | 35.7mm | 160.5mm | 9V | 36V | TEP 150WI-F | |||||
Each | 1+ 331,190 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 150W | 1 Output | 12V | 12.5A | 3kV | 110V | Fixed, Adjustable | 52.5mm | 35.7mm | 160.5mm | 43V | 160V | TEP 150WI-F | |||||
Each | 1+ 331,190 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 150W | 1 Output | 48V | 3.2A | 3kV | 110V | Fixed, Adjustable | 52.5mm | 35.7mm | 160.5mm | 43V | 160V | TEP 150WI-F | |||||
Each | 1+ 331,190 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 150W | 1 Output | 28V | 5.4A | 3kV | 110V | Fixed, Adjustable | 52.5mm | 35.7mm | 160.5mm | 43V | 160V | TEP 150WI-F | |||||
Each | 1+ 307,710 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 150W | 1 Output | 15V | 10A | 3kV | 48V | Fixed, Adjustable | 52.5mm | 35.7mm | 160.5mm | 18V | 75V | TEP 150WI-F | |||||
Each | 1+ 307,710 € | Min.: 1 / kartot.: 1 | Railway | Module | 4:1 | 150W | 1 Output | 28V | 5.4A | 3kV | 48V | Fixed, Adjustable | 52.5mm | 35.7mm | 160.5mm | 18V | 75V | TEP 150WI-F |