TMDC 40 Series Isolated Chassis Mount DC / DC Converters:
Rasta produktų: 7Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 69,710 € 5+ 69,000 € 10+ 68,280 € 50+ 58,520 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+ 68,340 € 5+ 67,640 € 10+ 66,940 € 50+ 57,370 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 40W | 1 Output | 48V | 835mA | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+ 68,340 € 5+ 67,640 € 10+ 66,940 € 50+ 57,370 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+ 68,340 € 5+ 67,640 € 10+ 66,940 € 50+ 57,370 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+ 69,860 € 5+ 69,150 € 10+ 68,440 € 50+ 58,650 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | Regulated | 2.5kV | 48V | DIN Rail | Fixed | 63.8mm | 25.6mm | 112mm | 18V | 75V | TMDC 40 Series | |||||
Each | 1+ 69,860 € 5+ 69,150 € 10+ 68,440 € 50+ 58,650 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 40W | 1 Output | 48V | 835mA | Regulated | 2.5kV | 48V | DIN Rail | Fixed | 63.8mm | 25.6mm | 112mm | 18V | 75V | TMDC 40 Series | |||||
Each | 1+ 69,860 € 5+ 69,150 € 10+ 68,440 € 50+ 58,650 € | Min.: 1 / kartot.: 1 | ITE | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | Regulated | 2.5kV | 48V | DIN Rail | Fixed | 63.8mm | 25.6mm | 112mm | 18V | 75V | TMDC 40 Series | |||||