DDC15 Series Isolated DIN Rail Mount DC / DC Converters:
Rasta produktų: 6Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 48,880 € 5+ 47,420 € 10+ 45,950 € 50+ 44,000 € 100+ 41,070 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 13.5W | 1 Output | 5V | 2.7A | 1.5kV | Fixed | 24V | 18mm | 91mm | 56.5mm | 9V | 36V | DDC15 Series | |||||
Each | 1+ 44,470 € 5+ 40,980 € 10+ 39,720 € 50+ 38,030 € 100+ 35,490 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | 1.5kV | Fixed | 24V | 18mm | 91mm | 56.5mm | 9V | 36V | DDC15 Series | |||||
Each | 1+ 47,120 € 5+ 45,710 € 10+ 44,290 € 50+ 42,410 € 100+ 39,580 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 15W | 1 Output | 24V | 630mA | 1.5kV | Fixed | 24V | 18mm | 91mm | 56.5mm | 9V | 36V | DDC15 Series | |||||
Each | 1+ 47,040 € 5+ 45,630 € 10+ 44,220 € 50+ 42,330 € 100+ 39,510 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 13.5W | 1 Output | 9V | 1.5A | 1.5kV | Fixed | 24V | 18mm | 91mm | 56.5mm | 9V | 36V | DDC15 Series | |||||
Each | 1+ 47,460 € 5+ 46,040 € 10+ 44,610 € 50+ 43,720 € 100+ 42,830 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 11.5W | 1 Output | 3.3V | 3.5A | 1.5kV | Fixed | 24V | 18mm | 91mm | 56.5mm | 9V | 36V | DDC15 Series | |||||
Each | 1+ 53,680 € 5+ 50,510 € 10+ 48,670 € 50+ 46,770 € 100+ 44,700 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 15W | 1 Output | 15V | 1A | 1.5kV | Fixed | 24V | 18mm | 91mm | 56.5mm | 9V | 36V | DDC15 Series |