DDRH-45 Series Isolated DIN Rail Mount DC / DC Converters:
Rasta produktų: 4Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 50,220 € 5+ 49,220 € 10+ 48,210 € | Min.: 1 / kartot.: 1 | ITE & Industrial | 10:1 | 45W | 1 Output | 48V | 938mA | 4kV | Fixed | 800V | 70mm | 135mm | 32mm | 150V | 1.5kV | DDRH-45 Series | |||||
Each | 1+ 50,320 € 5+ 48,440 € 10+ 47,660 € | Min.: 1 / kartot.: 1 | ITE & Industrial | 10:1 | 45W | 1 Output | 15V | 3A | 4kV | Fixed | 800V | 70mm | 135mm | 32mm | 150V | 1.5kV | DDRH-45 Series | |||||
Each | 1+ 48,660 € 5+ 46,840 € 10+ 46,080 € | Min.: 1 / kartot.: 1 | ITE & Industrial | 10:1 | 45W | 1 Output | 24V | 1.87A | 4kV | Fixed | 800V | 70mm | 135mm | 32mm | 150V | 1.5kV | DDRH-45 Series | |||||
Each | 1+ 50,320 € 5+ 48,440 € 10+ 47,660 € | Min.: 1 / kartot.: 1 | ITE & Industrial | 10:1 | 45W | 1 Output | 12V | 3.75A | 4kV | Fixed | 800V | 70mm | 135mm | 32mm | 150V | 1.5kV | DDRH-45 Series |