DTJ20 Series Isolated DIN Rail Mount DC / DC Converters:
Rasta produktų: 4Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 52,210 € 5+ 51,170 € 10+ 50,120 € 50+ 49,080 € 100+ 48,030 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 20W | 1 Output | 5V | 4A | Regulated | 3kV | Fixed | 48V | 31.4mm | 25.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||
Each | 1+ 52,210 € 5+ 50,640 € 10+ 49,080 € 50+ 46,990 € 100+ 43,860 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 20W | 1 Output | 5V | 4A | Regulated | 3kV | Fixed | 24V | 31.4mm | 25.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ 50,900 € 5+ 49,370 € 10+ 47,850 € 50+ 45,810 € 100+ 42,760 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 20W | 1 Output | 12V | 1.67A | Regulated | 3kV | Fixed | 24V | 31.4mm | 25.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ 50,900 € 5+ 49,370 € 10+ 47,850 € 50+ 45,810 € 100+ 42,760 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 20W | 1 Output | 12V | 1.67A | Regulated | 3kV | Fixed | 48V | 31.4mm | 25.4mm | 76.2mm | 18V | 75V | DTJ20 Series |