DPX Series Isolated DIN Rail Mount DC / DC Converters:
Rasta produktų: 3Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 112,450 € | Min.: 1 / kartot.: 1 | ITE | 2:1 | 60W | 1 Output | 5V | 12A | - | - | 1.6kV | Fixed, Adjustable | 24V | 24.5mm | 57.6mm | 125mm | 18V | 36V | DPX Series | |||||
TDK-LAMBDA | Each | 1+ 174,410 € 10+ 165,520 € 25+ 156,180 € 50+ 145,740 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 40W | 1 Output | 5V | 8A | - | - | 1.6kV | Fixed, Adjustable | 0 | 24.5mm | 57.6mm | 125mm | 9.5V | 0 | DPX Series | ||||
Each | 1+ 134,710 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | 1.6kV | Fixed | 24V | 24.5mm | 57.6mm | 125mm | 9.5V | 36V | DPX Series |