DTE60 Series Isolated DIN Rail Mount DC / DC Converters:
Rasta produktų: 5Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 115,940 € 5+ 101,450 € 10+ 84,060 € 50+ 75,360 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 60W | 1 Output | 48V | 1.25A | 2.5kV | Fixed | 48V | DIN Rail | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | |||||
Each | 1+ 83,740 € 5+ 82,070 € 10+ 80,390 € 50+ 78,720 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 60W | 1 Output | 12V | 5A | 2.5kV | Fixed | 24V | DIN Rail | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | |||||
Each | 1+ 115,940 € 5+ 101,450 € 10+ 84,060 € 50+ 75,360 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 60W | 1 Output | 24V | 2.5A | 2.5kV | Fixed | 48V | DIN Rail | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | |||||
Each | 1+ 113,680 € 5+ 99,470 € 10+ 82,420 € 50+ 73,890 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 60W | 1 Output | 5.1V | 12A | 2.5kV | Fixed | 48V | DIN Rail | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | |||||
Each | 1+ 83,740 € 5+ 81,230 € 10+ 78,710 € 50+ 75,360 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 60W | 1 Output | 48V | 1.25A | 2.5kV | Fixed | 24V | DIN Rail | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series |