Isolated Surface Mount DC / DC Converters:
Rasta produktų: 3 952Raskite platų Isolated Surface Mount DC / DC Converters asortimentą parduotuvėje Farnell Lietuva. Turime platų Isolated Surface Mount DC / DC Converters pasirinkimą, įskaitant naujus ir populiarius produktus iš geriausių pasaulio gamintojų, įskaitant: Recom Power, Xp Power, Traco Power, Cui & Murata Power Solutions.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 3
Output Voltage Min
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Nefiltruojama
0 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 35,270 € 10+ 30,860 € 25+ 30,240 € 50+ 29,630 € 100+ 29,010 € | Min.: 1 / kartot.: 1 | ITE | - | - | - | 4:1 | 6W | - | 2 Output | - | 5V | - | 600mA | - | - | -5V | - | - | 600mA | - | - | Regulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 20.3mm | 10.5mm | 22mm | 9V | 36V | THL 6WISM Series | |||||
Each | 1+ 12,270 € 10+ 11,620 € 25+ 11,380 € 50+ 11,190 € 100+ 11,010 € | Min.: 1 / kartot.: 1 | ITE | - | - | - | 2:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | |||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 5,470 € 5+ 5,440 € 10+ 5,410 € 20+ 5,310 € 50+ 5,210 € | Min.: 1 / kartot.: 1 | - | - | DIP | - | 1:1 | 2W | - | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 5.2kV | 12V | Fixed | - | 11.43mm | 4.41mm | 15.49mm | 10.8V | 13.2V | NXJ2 Series | |||||
3125114 „RoHS“ | Each | 1+ 18,780 € 5+ 18,770 € 10+ 18,560 € 50+ 17,640 € 100+ 17,050 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE | - | DIP | - | 1:1 | 2W | - | 2 Output | - | 15V | - | 16mA | - | - | -15V | - | - | 16mA | - | - | Unregulated | - | - | 1kV | 24V | Fixed | - | 10.65mm | 2.65mm | 18.1mm | 21.6V | 26.4V | DCP02 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Pervyniojimas į rites Pakuočių parinktys | 10+ 6,030 € 20+ 6,000 € 50+ 5,960 € | Min.: 10 / kartot.: 1 | - | - | Surface Mount DIP | - | 1:1 | 2W | - | 2 Output | - | 15V | - | 100mA | - | - | -5V | - | - | 100mA | - | - | Regulated | - | - | 5.7kV | 15V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Pervyniojimas į rites Pakuočių parinktys | 10+ 6,030 € 20+ 6,000 € 50+ 5,960 € | Min.: 10 / kartot.: 1 | - | - | Surface Mount DIP | - | 1:1 | 2W | - | 2 Output | - | 15V | - | 80mA | - | - | -9V | - | - | 80mA | - | - | Regulated | - | - | 5.7kV | 15V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ Series | ||||
Each | 1+ 9,260 € 10+ 8,770 € 25+ 8,580 € 50+ 8,440 € 100+ 8,310 € | Min.: 1 / kartot.: 1 | - | - | Surface Mount DIP | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | - | - | 1kV | 24V | Fixed | - | 8mm | 6.8mm | 12.7mm | 21.6V | 26.4V | TSM Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Nupjauta juosta Pakuočių parinktys | 1+ 6,100 € 5+ 6,070 € 10+ 6,030 € 20+ 6,000 € 50+ 5,960 € | Min.: 1 / kartot.: 1 | - | - | Surface Mount DIP | - | 1:1 | 2W | - | 2 Output | - | 15V | - | 80mA | - | - | -9V | - | - | 80mA | - | - | Regulated | - | - | 5.7kV | 15V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ Series | ||||
Each | 1+ 36,040 € 10+ 32,000 € 25+ 31,320 € 50+ 30,810 € 100+ 30,310 € | Min.: 1 / kartot.: 1 | ITE | - | - | - | 4:1 | 3W | - | 2 Output | - | 15V | - | 100mA | - | - | -15V | - | - | 100mA | - | - | Regulated | - | - | 1.6kV | 24V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 3WISM Series | |||||
Each | 1+ 9,260 € 10+ 8,770 € 25+ 8,580 € 50+ 8,440 € 100+ 8,310 € | Min.: 1 / kartot.: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 9V | - | 110mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
Each | 1+ 7,300 € 10+ 6,750 € 25+ 6,610 € 50+ 6,500 € 100+ 6,400 € | Min.: 1 / kartot.: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 5V | - | 100mA | - | - | -5V | - | - | 100mA | - | - | Unregulated | - | - | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 3,280 € 5+ 3,260 € 10+ 3,240 € 20+ 3,180 € 50+ 3,120 € | Min.: 1 / kartot.: 1 | Medical | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 4.2kV | 3.3V | Fixed | Surface Mount Device | 10.46mm | 4.36mm | 13.72mm | 2.97V | 3.63V | NXJ1 Series | ||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 3,910 € 5+ 3,890 € 10+ 3,860 € 20+ 3,790 € 50+ 3,720 € | Min.: 1 / kartot.: 1 | Medical | - | DIP | - | 1:1 | 2W | - | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 3kV | 12V | Fixed | Surface Mount Device | 10.41mm | 4.41mm | 12.7mm | 10.8V | 13.2V | NXE2 Series | |||||
Each | 1+ 20,170 € 10+ 17,650 € 25+ 17,300 € 50+ 16,940 € 100+ 16,590 € | Min.: 1 / kartot.: 1 | ITE | - | - | - | 4:1 | 1W | - | 1 Output | - | 9V | - | 112mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
Each | 1+ 25,760 € 5+ 24,990 € 10+ 24,220 € 50+ 23,190 € | Min.: 1 / kartot.: 1 | ITE | - | DIP | - | 4:1 | 6W | - | 1 Output | - | 5V | - | 1.25A | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 48V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 18V | 75V | ISX06 Series | |||||
Each (Supplied on Cut Tape) Pervyniojimas į rites Pakuočių parinktys | 10+ 7,110 € 20+ 6,740 € 50+ 6,380 € | Min.: 10 / kartot.: 1 | ITE | - | Module | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 2kV | 5V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | MagI3C FISM Series | |||||
Each | 1+ 5,030 € 5+ 4,370 € 10+ 4,300 € 20+ 4,220 € 50+ 4,140 € | Min.: 1 / kartot.: 1 | Medical | - | Module | - | 1:1 | 1W | - | 2 Output | - | 5V | - | 100mA | - | - | -5V | - | - | 100mA | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each | 1+ 11,480 € 5+ 11,270 € 10+ 11,060 € 20+ 10,440 € 50+ 9,820 € | Min.: 1 / kartot.: 1 | ITE | - | DIP | - | 2:1 | 3W | - | 1 Output | - | 5V | - | 600mA | - | - | - | - | - | - | - | - | - | - | - | 500V | 24V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 16.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ 4,670 € 5+ 4,050 € 10+ 3,980 € 20+ 3,910 € 50+ 3,830 € | Min.: 1 / kartot.: 1 | Medical | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE Series | |||||
MURATA POWER SOLUTIONS | Each Pakuočių parinktys | 10+ 11,870 € 20+ 11,770 € 50+ 11,670 € | Min.: 10 / kartot.: 1 | - | - | - | - | 2:1 | 10W | - | 1 Output | - | 5V | - | 2A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | 48V | Fixed | - | 26mm | 6.2mm | 14.8mm | 37V | 57V | MYBSP Series | ||||
Each | 1+ 18,190 € 10+ 17,230 € 25+ 16,860 € 50+ 16,590 € 100+ 16,320 € | Min.: 1 / kartot.: 1 | ITE | - | - | - | 4:1 | 1W | - | 1 Output | - | 12V | - | 90mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
Each | 1+ 16,800 € 10+ 15,910 € 25+ 15,570 € 50+ 15,320 € 100+ 15,070 € | Min.: 1 / kartot.: 1 | ITE | - | - | - | 3:1 | 2W | - | 2 Output | - | 5V | - | 200mA | - | - | -5V | - | - | 200mA | - | - | Regulated | - | - | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
Each | 1+ 13,890 € 10+ 13,160 € 25+ 12,880 € 50+ 12,670 € 100+ 12,460 € | Min.: 1 / kartot.: 1 | ITE | - | - | - | 2:1 | 1W | - | 2 Output | - | 15V | - | 35mA | - | - | -15V | - | - | 35mA | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | |||||
Each | 1+ 37,370 € 5+ 32,690 € 10+ 27,090 € 50+ 26,550 € 100+ 26,010 € | Min.: 1 / kartot.: 1 | ITE | - | DIP | - | 3:1 | 3W | - | 1 Output | - | 5V | - | 600mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 5V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 6,260 € 5+ 6,230 € 10+ 6,180 € 20+ 6,150 € 50+ 6,110 € | Min.: 1 / kartot.: 1 | Gate Drive | - | DIP | - | 1:1 | 1W | - | 2 Output | - | 15V | - | 50mA | - | - | -5V | - | - | 50mA | - | - | Unregulated | - | - | 5.7kV | 12V | Fixed | Surface Mount Device | 14.99mm | 4.41mm | 19.94mm | 10.8V | 13.2V | MGJ1 Series |