Isolated Surface Mount DC / DC Converters:
Rasta produktų: 3 952Raskite platų Isolated Surface Mount DC / DC Converters asortimentą parduotuvėje Farnell Lietuva. Turime platų Isolated Surface Mount DC / DC Converters pasirinkimą, įskaitant naujus ir populiarius produktus iš geriausių pasaulio gamintojų, įskaitant: Recom Power, Xp Power, Traco Power, Cui & Murata Power Solutions.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 3
Output Voltage Min
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Nefiltruojama
0 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,570 € 5+ 5,360 € 10+ 4,960 € 20+ 4,600 € 50+ 4,240 € | Min.: 1 / kartot.: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 2 Output | - | 24V | - | 21mA | - | - | -24V | - | - | -21mA | - | - | Unregulated | - | - | 1.5kV | 3.3V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 2.97V | 3.63V | PDSE1-M Series | |||||
Each | 1+ 6,570 € 5+ 5,360 € 10+ 4,960 € 20+ 4,600 € 50+ 4,240 € | Min.: 1 / kartot.: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 2 Output | - | 3.3V | - | 152mA | - | - | -3.3V | - | - | -152mA | - | - | Unregulated | - | - | 1.5kV | 3.3V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 2.97V | 3.63V | PDSE1-M Series | |||||
Each | 1+ 18,700 € 5+ 18,140 € 10+ 17,580 € 20+ 17,020 € 50+ 16,460 € | Min.: 1 / kartot.: 1 | - | - | Surface Mount DIP | - | 4:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 12V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R1M Series | |||||
Each | 1+ 13,180 € 10+ 12,500 € 25+ 12,220 € | Min.: 1 / kartot.: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 1 Output | - | 15V | - | 68mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 5V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | |||||
Each | 1+ 10,300 € 5+ 9,290 € 10+ 9,140 € 20+ 8,970 € 50+ 8,800 € | Min.: 1 / kartot.: 1 | ITE | - | Surface Mount DIP | - | - | 3W | - | 1 Output | - | 5V | - | 600mA | - | - | - | - | - | - | - | - | Regulated | - | - | 2kV | 12V | Fixed | - | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ 14,840 € 10+ 14,680 € 25+ 14,530 € 168+ 14,100 € 336+ 14,060 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Industrial | 3.1V | BGA-45, Micro Module | 32V | - | - | BGA | 1 Output | 45Pins | - | 440mA | - | - | - | - | - | 2.5V | - | 12V | - | Regulated | 125°C | Isolated Flyback | 725V | - | Adjustable | - | 9mm | 4.92mm | 11.25mm | 3.1V | 32V | LTM8047 Series | |||||
Each | 1+ 21,900 € 10+ 21,510 € 25+ 19,940 € 168+ 17,430 € 336+ 17,080 € | Min.: 1 / kartot.: 1 | Industrial | 3.1V | BGA-38, Micro Module | 31V | - | - | BGA | 1 Output | 38Pins | - | 440mA | - | - | - | - | - | 2.5V | - | 12V | - | Regulated | 125°C | Isolated Flyback | 2kV | - | Adjustable | - | 9mm | 4.92mm | 11.25mm | 3.1V | 31V | LTM8057 Series | |||||
Each | 1+ 22,750 € 5+ 19,910 € 10+ 16,490 € 20+ 14,790 € 50+ 13,650 € | Min.: 1 / kartot.: 1 | ITE | - | Surface Mount DIP | - | - | 3W | - | 1 Output | - | 12V | - | 250mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 24V | Fixed | - | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ 22,750 € 5+ 19,910 € 10+ 16,490 € 20+ 14,790 € 50+ 13,650 € | Min.: 1 / kartot.: 1 | ITE | - | Surface Mount DIP | - | - | 3W | - | 1 Output | - | 12V | - | 250mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 12V | Fixed | - | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ 10,880 € 5+ 9,940 € 10+ 9,620 € 20+ 9,320 € 50+ 9,010 € | Min.: 1 / kartot.: 1 | ITE | - | Surface Mount DIP | - | - | 3W | - | 1 Output | - | 5V | - | 600mA | - | - | - | - | - | - | - | - | Regulated | - | - | 2kV | 24V | Fixed | - | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ 22,750 € 5+ 19,910 € 10+ 16,490 € 20+ 14,790 € 50+ 13,650 € | Min.: 1 / kartot.: 1 | ITE | - | Surface Mount DIP | - | - | 3W | - | 1 Output | - | 5V | - | 600mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 24V | Fixed | - | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ 14,440 € 5+ 14,180 € 10+ 13,910 € | Min.: 1 / kartot.: 1 | ITE | - | Surface Mount DIP | - | 4:1 | 2.64W | - | 1 Output | - | 3.3V | - | 800mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 48V | Fixed, Adjustable | - | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ 22,750 € 5+ 19,910 € 10+ 16,490 € 20+ 14,790 € 50+ 13,650 € | Min.: 1 / kartot.: 1 | ITE | - | Surface Mount DIP | - | - | 3W | - | 1 Output | - | 5V | - | 600mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 12V | Fixed | - | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ 13,180 € 10+ 12,500 € 25+ 12,220 € | Min.: 1 / kartot.: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 1 Output | - | 15V | - | 68mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 12V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ 19,970 € 10+ 19,460 € 25+ 18,470 € 168+ 17,040 € 336+ 16,950 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Industrial | 3V | BGA-38, Micro Module | 40V | - | - | BGA | 1 Output | 38Pins | - | 450mA | - | - | - | - | - | 2.5V | - | 24V | - | Regulated | 125°C | Isolated Flyback | 2kV | - | Adjustable | - | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series | |||||
Each | 1+ 21,390 € 5+ 20,750 € 10+ 20,110 € 20+ 19,710 € | Min.: 1 / kartot.: 1 | - | - | Surface Mount DIP | - | 4:1 | 2W | - | 1 Output | - | 12V | - | 167mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R2M Series | |||||
Each | 1+ 13,930 € 5+ 12,940 € 10+ 12,730 € 20+ 12,490 € 50+ 12,250 € | Min.: 1 / kartot.: 1 | ITE | - | Surface Mount DIP | - | - | 3W | - | 1 Output | - | 15V | - | 200mA | - | - | - | - | - | - | - | - | Regulated | - | - | 2kV | 12V | Fixed | - | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 3,610 € 5+ 3,590 € 10+ 3,560 € 20+ 3,280 € 50+ 3,160 € | Min.: 1 / kartot.: 1 | ITE | - | Surface Mount Device | - | - | 1W | - | 1 Output | - | 12V | - | 83.3mA | - | - | - | - | - | - | - | - | - | - | - | 3kV | 12V | Fixed | - | 12mm | 4.25mm | 14.5mm | 10.8V | 13.2V | MGN1 Series | ||||
Each | 1+ 14,190 € 10+ 13,440 € 25+ 13,150 € | Min.: 1 / kartot.: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 2 Output | - | 15V | - | 33mA | - | - | -15V | - | - | 33mA | - | - | Regulated | - | - | 3kV | 12V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ 10,300 € 5+ 9,290 € 10+ 9,140 € 20+ 8,970 € 50+ 8,800 € | Min.: 1 / kartot.: 1 | ITE | - | Surface Mount DIP | - | - | 3W | - | 1 Output | - | 12V | - | 250mA | - | - | - | - | - | - | - | - | Regulated | - | - | 2kV | 24V | Fixed | - | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ 17,650 € | Min.: 1 / kartot.: 1 | - | - | Surface Mount DIP | - | 4:1 | 2W | - | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R2M Series | |||||
Each | 1+ 25,080 € 5+ 21,940 € 10+ 18,180 € 20+ 16,300 € 50+ 15,970 € | Min.: 1 / kartot.: 1 | ITE | - | Surface Mount DIP | - | 4:1 | 3W | - | 1 Output | - | 12V | - | 250mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 48V | Fixed, Adjustable | - | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 3,860 € 5+ 3,840 € 10+ 3,820 € 20+ 3,750 € 50+ 3,680 € | Min.: 1 / kartot.: 1 | ITE | - | Surface Mount Device | - | - | 1W | - | 2 Output | - | 6V | - | 111mA | - | - | -3V | - | - | 111mA | - | - | - | - | - | 3kV | 5V | Fixed | - | 12mm | 4.25mm | 16mm | 4.5V | 5.5V | MGN1 Series | ||||
Each | 1+ 20,770 € 5+ 18,170 € 10+ 15,060 € 20+ 13,500 € 50+ 12,460 € | Min.: 1 / kartot.: 1 | ITE | - | Surface Mount DIP | - | - | 3W | - | 1 Output | - | 24V | - | 125mA | - | - | - | - | - | - | - | - | Regulated | - | - | 2kV | 12V | Fixed | - | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ 10,770 € 5+ 9,740 € 10+ 9,580 € 20+ 9,400 € 50+ 9,220 € | Min.: 1 / kartot.: 1 | ITE | - | Surface Mount DIP | - | - | 3W | - | 2 Output | - | 12V | - | 125mA | - | - | -12V | - | - | -125mA | - | - | Regulated | - | - | 2kV | 24V | Fixed | - | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series |