Isolated Surface Mount DC / DC Converters:
Rasta produktų: 3 952Raskite platų Isolated Surface Mount DC / DC Converters asortimentą parduotuvėje Farnell Lietuva. Turime platų Isolated Surface Mount DC / DC Converters pasirinkimą, įskaitant naujus ir populiarius produktus iš geriausių pasaulio gamintojų, įskaitant: Recom Power, Xp Power, Traco Power, Cui & Murata Power Solutions.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 3
Output Voltage Min
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Nefiltruojama
0 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 26,480 € 10+ 25,840 € 25+ 23,950 € 170+ 22,550 € 340+ 22,100 € | Min.: 1 / kartot.: 1 | Industrial | 3.1V | BGA-51, Micro Module | 31V | - | - | BGA | 1 Output | 51Pins | - | - | - | - | - | - | - | 1.8V | - | 12V | - | Regulated | 125°C | Isolated Flyback | 2kV | - | Adjustable | - | 9mm | 4.92mm | 15mm | 3.1V | 31V | LTM8046 Series | |||||
Each | 1+ 14,190 € 10+ 13,440 € 25+ 13,150 € | Min.: 1 / kartot.: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 2 Output | - | 12V | - | 42mA | - | - | -12V | - | - | 42mA | - | - | Regulated | - | - | 3kV | 5V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | |||||
Each | 1+ 16,170 € 10+ 12,600 € 25+ 12,330 € 50+ 12,130 € 100+ 12,030 € | Min.: 1 / kartot.: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 2 Output | - | 15V | - | 33mA | - | - | -15V | - | - | 33mA | - | - | Regulated | - | - | 3kV | 5V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | |||||
Each | 1+ 23,970 € 5+ 20,970 € 10+ 17,380 € 20+ 15,580 € 50+ 14,380 € | Min.: 1 / kartot.: 1 | ITE | - | Surface Mount DIP | - | - | 3W | - | 2 Output | - | 12V | - | 125mA | - | - | -12V | - | - | -125mA | - | - | Regulated | - | - | 3kV | 24V | Fixed | - | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ 9,790 € 5+ 8,800 € 10+ 8,660 € 20+ 8,500 € 50+ 8,330 € | Min.: 1 / kartot.: 1 | ITE & Medical | - | Surface Mount DIP | - | - | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 3kV | 12V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | R1S Series | |||||
Each | 1+ 20,940 € 10+ 20,610 € 25+ 19,100 € 168+ 17,540 € 336+ 17,190 € | Min.: 1 / kartot.: 1 | Industrial | 3V | BGA-38, Micro Module | 40V | - | - | BGA | 2 Output | 38Pins | - | 300mA | 300mA | - | - | - | - | 1.2V | 450mA | 18V | - | Regulated | 125°C | Isolated Flyback | 2kV | - | Adjustable | - | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8068 Series | |||||
Each | 1+ 22,750 € 5+ 19,910 € 10+ 16,490 € 20+ 14,790 € 50+ 13,650 € | Min.: 1 / kartot.: 1 | ITE | - | Surface Mount DIP | - | - | 3W | - | 1 Output | - | 24V | - | 125mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 24V | Fixed | - | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ 22,750 € 5+ 19,910 € 10+ 16,490 € 20+ 14,790 € 50+ 13,650 € | Min.: 1 / kartot.: 1 | ITE | - | Surface Mount DIP | - | - | 3W | - | 1 Output | - | 24V | - | 125mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 12V | Fixed | - | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ 35,900 € 5+ 34,800 € 10+ 33,730 € 20+ 33,060 € | Min.: 1 / kartot.: 1 | - | - | Surface Mount DIP | - | 4:1 | 5W | - | 2 Output | - | 15V | - | 168mA | - | - | -15V | - | - | -168mA | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 3,600 € 5+ 3,580 € 10+ 3,550 € 20+ 3,490 € 50+ 3,430 € | Min.: 1 / kartot.: 1 | ITE | - | Surface Mount Device | - | - | 1W | - | 1 Output | - | 8V | - | 125mA | - | - | - | - | - | - | - | - | - | - | - | 3kV | 5V | Fixed | - | 12mm | 4.25mm | 14.5mm | 4.5V | 5.5V | MGN1 Series | ||||
Each | 1+ 12,230 € 5+ 12,010 € 10+ 11,780 € | Min.: 1 / kartot.: 1 | ITE | - | Surface Mount DIP | - | 4:1 | 1.5W | - | 1 Output | - | 15V | - | 100mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 12V | Fixed, Adjustable | - | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ 14,190 € 10+ 13,440 € 25+ 13,150 € | Min.: 1 / kartot.: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 2 Output | - | 15V | - | 33mA | - | - | -15V | - | - | 33mA | - | - | Regulated | - | - | 3kV | 24V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 3,600 € 5+ 3,580 € 10+ 3,550 € 20+ 3,490 € 50+ 3,430 € | Min.: 1 / kartot.: 1 | ITE | - | Surface Mount Device | - | - | 1W | - | 1 Output | - | 12V | - | 83.3mA | - | - | - | - | - | - | - | - | - | - | - | 3kV | 5V | Fixed | - | 12mm | 4.25mm | 14.5mm | 4.5V | 5.5V | MGN1 Series | ||||
Each | 1+ 28,350 € 10+ 28,340 € 25+ 26,270 € 170+ 24,770 € 340+ 24,270 € | Min.: 1 / kartot.: 1 | Industrial | 3.1V | BGA-51, Micro Module | 31V | - | - | BGA | 1 Output | 51Pins | - | - | - | - | - | - | - | 1.8V | - | 12V | - | Regulated | 125°C | Isolated Flyback | 2kV | - | Adjustable | - | 9mm | 4.92mm | 15mm | 3.1V | 31V | LTM8046 Series | |||||
Each | 1+ 14,330 € 5+ 14,070 € 10+ 13,810 € 20+ 13,280 € 50+ 12,740 € | Min.: 1 / kartot.: 1 | ITE | - | Surface Mount DIP | - | 4:1 | 1.5W | - | 2 Output | - | 15V | - | 50mA | - | - | -15V | - | - | -50mA | - | - | Regulated | - | - | 1.5kV | 24V | Fixed | - | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ 14,190 € 10+ 13,440 € 25+ 13,150 € | Min.: 1 / kartot.: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 2 Output | - | 12V | - | 42mA | - | - | -12V | - | - | 42mA | - | - | Regulated | - | - | 3kV | 24V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
Each | 1+ 22,750 € 5+ 19,910 € 10+ 16,490 € 20+ 14,790 € 50+ 13,650 € | Min.: 1 / kartot.: 1 | ITE | - | Surface Mount DIP | - | - | 3W | - | 1 Output | - | 15V | - | 200mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 12V | Fixed | - | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ 13,180 € 10+ 12,500 € 25+ 12,220 € | Min.: 1 / kartot.: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 1 Output | - | 15V | - | 68mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 24V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
Each | 1+ 15,550 € 5+ 14,730 € 10+ 14,280 € 20+ 13,810 € 50+ 13,360 € | Min.: 1 / kartot.: 1 | ITE | - | Surface Mount DIP | - | - | 3W | - | 2 Output | - | 12V | - | 125mA | - | - | -12V | - | - | -125mA | - | - | Regulated | - | - | 2kV | 12V | Fixed | - | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ 14,440 € 5+ 14,180 € 10+ 13,910 € 20+ 13,630 € | Min.: 1 / kartot.: 1 | ITE | - | Surface Mount DIP | - | 4:1 | 3W | - | 1 Output | - | 5V | - | 600mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 48V | Fixed, Adjustable | - | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 3,070 € 5+ 3,050 € 10+ 3,030 € 20+ 2,970 € | Min.: 1 / kartot.: 1 | ITE | - | Surface Mount Device | - | - | 1W | - | 1 Output | - | 8V | - | 125mA | - | - | - | - | - | - | - | - | - | - | - | 3kV | 12V | Fixed | - | 12mm | 4.25mm | 14.5mm | 10.8V | 13.2V | MGN1 Series | ||||
Each | 1+ 15,450 € 10+ 14,640 € 25+ 14,330 € 50+ 14,090 € 100+ 13,870 € | Min.: 1 / kartot.: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 24V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
Each | 1+ 15,390 € 10+ 15,040 € 25+ 13,940 € 168+ 12,960 € 336+ 12,900 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Industrial | 3.1V | BGA-45, Micro Module | 32V | - | - | BGA | 1 Output | 45Pins | - | 440mA | - | - | - | - | - | 2.5V | - | 12V | - | Regulated | 125°C | Isolated Flyback | 725V | - | Adjustable | - | 9mm | 4.92mm | 11.25mm | 3.1V | 32V | LTM8047 Series | |||||
Each | 1+ 13,910 € 5+ 13,630 € 10+ 13,350 € 20+ 13,080 € | Min.: 1 / kartot.: 1 | ITE | - | Surface Mount DIP | - | 4:1 | 3.12W | - | 2 Output | - | 12V | - | 130mA | - | - | -12V | - | - | -130mA | - | - | Regulated | - | - | 1.5kV | 48V | Fixed | - | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ 15,510 € 10+ 14,700 € 25+ 14,380 € 50+ 14,150 € 100+ 13,920 € | Min.: 1 / kartot.: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 5V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series |