IES02 Series Isolated Surface Mount DC / DC Converters:
Rasta produktų: 19Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,800 € 5+ 3,720 € 10+ 3,650 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 15V | 133mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES02 Series | |||||
Each | 1+ 8,180 € 5+ 7,160 € 10+ 5,930 € 50+ 5,320 € 100+ 5,210 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 24V | 83mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES02 Series | |||||
Each | 1+ 4,960 € 5+ 4,860 € 10+ 4,760 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 9V | 222mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES02 Series | |||||
Each | 1+ 8,180 € 5+ 7,160 € 10+ 5,930 € 50+ 5,320 € 100+ 5,210 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 24V | 83mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES02 Series | |||||
Each | 1+ 5,990 € 5+ 5,870 € 10+ 5,750 € 50+ 5,630 € 100+ 5,510 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 6V | 286mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES02 Series | |||||
Each | 1+ 8,220 € 5+ 7,190 € 10+ 5,960 € 50+ 4,270 € 100+ 4,180 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 12V | 167mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES02 Series | |||||
Each | 1+ 6,020 € 5+ 5,840 € 10+ 5,660 € 50+ 5,420 € 100+ 5,050 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 9V | 222mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES02 Series | |||||
Each | 1+ 4,050 € 5+ 3,970 € 10+ 3,890 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 9V | 222mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES02 Series | |||||
Each | 1+ 5,920 € 5+ 5,670 € 10+ 5,430 € 50+ 5,180 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 24V | 83mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES02 Series | |||||
Each | 1+ 5,110 € 5+ 4,890 € 10+ 4,670 € 50+ 4,450 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 15V | 133mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES02 Series | |||||
Each | 1+ 5,110 € 5+ 5,010 € 10+ 4,910 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 3.3V | 400mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES02 Series | |||||
Each | 1+ 5,920 € 5+ 5,590 € 10+ 5,250 € 20+ 4,920 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 5V | 400mA | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | 7.25mm | 13.2mm | 13.5V | 16.5V | IES02 Series | |||||
Each | 1+ 8,220 € 5+ 7,190 € 10+ 5,960 € 50+ 4,270 € 100+ 4,170 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 12V | 167mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES02 Series | |||||
Each | 1+ 6,020 € 5+ 5,840 € 10+ 5,660 € 50+ 5,420 € 100+ 5,050 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 5V | 400mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES02 Series | |||||
Each | 1+ 5,920 € 5+ 5,530 € 10+ 5,130 € 50+ 4,740 € 100+ 4,650 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 12V | 167mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES02 Series | |||||
Each | 1+ 6,020 € 5+ 5,840 € 10+ 5,660 € 50+ 5,420 € 100+ 5,050 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 15V | 133mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES02 Series | |||||
Each | 1+ 8,540 € 5+ 7,470 € 10+ 6,190 € 50+ 5,550 € 100+ 5,440 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 5V | 400mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES02 Series | |||||
Each | 1+ 8,220 € 5+ 7,190 € 10+ 5,960 € 50+ 4,270 € 100+ 4,180 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 5V | 400mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES02 Series | |||||
Each | 1+ 5,110 € 5+ 4,940 € 10+ 4,770 € 50+ 4,600 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 15V | 133mA | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | 7.25mm | 13.2mm | 13.5V | 16.5V | IES02 Series |