ISM01 Series Isolated Surface Mount DC / DC Converters:
Rasta produktų: 14Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 15,650 € | Min.: 1 / kartot.: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 4kV | 12V | Fixed | Surface Mount Device | 13.7mm | 10.5mm | 18.9mm | 10.8V | 13.2V | ISM01 Series | |||||
Each | 1+ 20,540 € 5+ 19,920 € 10+ 19,300 € 50+ 18,490 € 100+ 17,250 € | Min.: 1 / kartot.: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 15V | 68mA | - | - | Unregulated | 4kV | 12V | Fixed | Surface Mount Device | 13.7mm | 10.5mm | 18.9mm | 10.8V | 13.2V | ISM01 Series | |||||
Each | 1+ 20,060 € 5+ 19,460 € 10+ 18,850 € 50+ 18,060 € 100+ 16,850 € | Min.: 1 / kartot.: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 15V | 68mA | - | - | Unregulated | 4kV | 5V | Fixed | Surface Mount Device | 13.7mm | 10.5mm | 18.9mm | 4.5V | 5.5V | ISM01 Series | |||||
Each | 1+ 20,920 € 5+ 20,290 € 10+ 19,660 € 50+ 18,820 € 100+ 17,570 € | Min.: 1 / kartot.: 1 | Medical | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 4kV | 5V | Fixed, Adjustable | Surface Mount Device | 13.7mm | 10.5mm | 18.9mm | 4.5V | 5.5V | ISM01 Series | |||||
Each | 1+ 20,920 € 5+ 20,290 € 10+ 19,660 € 50+ 18,820 € 100+ 17,570 € | Min.: 1 / kartot.: 1 | Medical | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 4kV | 5V | Fixed, Adjustable | Surface Mount Device | 13.7mm | 10.5mm | 18.9mm | 4.5V | 5.5V | ISM01 Series | |||||
Each | 1+ 21,740 € 5+ 21,090 € 10+ 20,430 € 50+ 19,570 € 100+ 18,270 € | Min.: 1 / kartot.: 1 | Medical | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 4kV | 24V | Fixed, Adjustable | Surface Mount Device | 13.7mm | 10.5mm | 18.9mm | 21.6V | 26.4V | ISM01 Series | |||||
Each | 1+ 20,920 € 5+ 20,290 € 10+ 19,660 € 50+ 18,820 € 100+ 17,570 € | Min.: 1 / kartot.: 1 | Medical | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 4kV | 12V | Fixed, Adjustable | Surface Mount Device | 13.7mm | 10.5mm | 18.9mm | 10.8V | 13.2V | ISM01 Series | |||||
Each | 1+ 20,920 € 5+ 20,290 € 10+ 19,660 € 50+ 18,820 € 100+ 17,570 € | Min.: 1 / kartot.: 1 | Medical | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 4kV | 24V | Fixed, Adjustable | Surface Mount Device | 13.7mm | 10.5mm | 18.9mm | 21.6V | 26.4V | ISM01 Series | |||||
Each | 1+ 20,060 € 5+ 19,460 € 10+ 18,850 € 50+ 18,060 € 100+ 16,850 € | Min.: 1 / kartot.: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 4kV | 24V | Fixed | Surface Mount Device | 13.7mm | 10.5mm | 18.9mm | 21.6V | 26.4V | ISM01 Series | |||||
Each | 1+ 20,060 € 5+ 19,460 € 10+ 18,850 € 50+ 18,060 € 100+ 16,850 € | Min.: 1 / kartot.: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 4kV | 24V | Fixed | Surface Mount Device | 13.7mm | 10.5mm | 18.9mm | 21.6V | 26.4V | ISM01 Series | |||||
Each | 1+ 26,620 € 5+ 23,290 € 10+ 19,300 € 50+ 18,910 € 100+ 18,530 € | Min.: 1 / kartot.: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 4kV | 12V | Fixed | Surface Mount Device | 13.7mm | 10.5mm | 18.9mm | 10.8V | 13.2V | ISM01 Series | |||||
Each | 1+ 20,920 € 5+ 20,290 € 10+ 19,660 € 50+ 18,820 € 100+ 17,570 € | Min.: 1 / kartot.: 1 | Medical | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 4kV | 12V | Fixed, Adjustable | Surface Mount Device | 13.7mm | 10.5mm | 18.9mm | 10.8V | 13.2V | ISM01 Series | |||||
Each | 1+ 20,060 € 5+ 19,460 € 10+ 18,850 € 50+ 18,060 € 100+ 16,850 € | Min.: 1 / kartot.: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 15V | 68mA | - | - | Unregulated | 4kV | 24V | Fixed | Surface Mount Device | 13.7mm | 10.5mm | 18.9mm | 21.6V | 26.4V | ISM01 Series | |||||
Each | 1+ 20,060 € 5+ 19,460 € 10+ 18,850 € 50+ 18,060 € 100+ 16,850 € | Min.: 1 / kartot.: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 4kV | 5V | Fixed | Surface Mount Device | 13.7mm | 10.5mm | 18.9mm | 4.5V | 5.5V | ISM01 Series |