ISX06 Series Isolated Surface Mount DC / DC Converters:
Rasta produktų: 16Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 25,760 € 5+ 24,990 € 10+ 24,220 € 50+ 23,190 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.25A | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 18V | 75V | ISX06 Series | |||||
Each | 10+ 30,170 € | Min.: 10 / kartot.: 10 | ITE | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 9V | 36V | ISX06 Series | |||||
Each | 10+ 31,260 € | Min.: 10 / kartot.: 10 | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 20.3mm | 10.05mm | 22mm | 9V | 36V | ISX06 Series | |||||
Each | 1+ 41,860 € 5+ 36,630 € 10+ 30,350 € 50+ 29,740 € 100+ 29,140 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 9V | 36V | ISX06 Series | |||||
Each | 10+ 31,460 € | Min.: 10 / kartot.: 10 | ITE | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 20.3mm | 10.05mm | 22mm | 18V | 75V | ISX06 Series | |||||
Each | 10+ 30,170 € | Min.: 10 / kartot.: 10 | ITE | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 18V | 75V | ISX06 Series | |||||
Each | 10+ 30,170 € | Min.: 10 / kartot.: 10 | ITE | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 9V | 36V | ISX06 Series | |||||
Each | 10+ 30,170 € | Min.: 10 / kartot.: 10 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 9V | 36V | ISX06 Series | |||||
Each | 10+ 30,170 € | Min.: 10 / kartot.: 10 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.45A | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 18V | 75V | ISX06 Series | |||||
Each | 10+ 31,260 € | Min.: 10 / kartot.: 10 | ITE | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 20.3mm | 10.05mm | 22mm | 9V | 36V | ISX06 Series | |||||
Each | 10+ 30,170 € | Min.: 10 / kartot.: 10 | ITE | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 18V | 75V | ISX06 Series | |||||
Each | 10+ 31,260 € | Min.: 10 / kartot.: 10 | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 20.3mm | 10.05mm | 22mm | 18V | 75V | ISX06 Series | |||||
Each | 10+ 30,370 € | Min.: 10 / kartot.: 10 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.45A | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 9V | 36V | ISX06 Series | |||||
Each | 10+ 31,260 € | Min.: 10 / kartot.: 10 | ITE | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 20.3mm | 10.05mm | 22mm | 18V | 75V | ISX06 Series | |||||
Each | 10+ 31,260 € | Min.: 10 / kartot.: 10 | ITE | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 20.3mm | 10.05mm | 22mm | 9V | 36V | ISX06 Series | |||||
Each | 10+ 32,100 € | Min.: 10 / kartot.: 10 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 18V | 75V | ISX06 Series |