LTM8046 Series Isolated Surface Mount DC / DC Converters:
Rasta produktų: 2Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage Min
Output Voltage Max
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 26,480 € 10+ 25,840 € 25+ 23,950 € 170+ 22,550 € 340+ 22,100 € | Min.: 1 / kartot.: 1 | Industrial | 3.1V | BGA-51, Micro Module | 31V | BGA | 1 Output | 51Pins | 1.8V | 12V | Regulated | 125°C | Isolated Flyback | 2kV | Adjustable | 9mm | 4.92mm | 15mm | 3.1V | 31V | LTM8046 Series | |||||
Each | 1+ 28,350 € 10+ 28,340 € 25+ 26,270 € 170+ 24,770 € 340+ 24,270 € | Min.: 1 / kartot.: 1 | Industrial | 3.1V | BGA-51, Micro Module | 31V | BGA | 1 Output | 51Pins | 1.8V | 12V | Regulated | 125°C | Isolated Flyback | 2kV | Adjustable | 9mm | 4.92mm | 15mm | 3.1V | 31V | LTM8046 Series |