LTM8057 Series Isolated Surface Mount DC / DC Converters:
Rasta produktų: 2Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Current
Output Voltage Min
Output Voltage Max
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 17,200 € 10+ 16,920 € 25+ 16,570 € | Min.: 1 / kartot.: 1 | Industrial | 3.1V | BGA-38, Micro Module | 31V | BGA | 1 Output | 38Pins | 440mA | 2.5V | 12V | Regulated | 125°C | Isolated Flyback | 2kV | Adjustable | 9mm | 4.92mm | 11.25mm | 3.1V | 31V | LTM8057 Series | |||||
Each | 1+ 21,900 € 10+ 21,510 € 25+ 19,940 € 168+ 17,430 € 336+ 17,080 € | Min.: 1 / kartot.: 1 | Industrial | 3.1V | BGA-38, Micro Module | 31V | BGA | 1 Output | 38Pins | 440mA | 2.5V | 12V | Regulated | 125°C | Isolated Flyback | 2kV | Adjustable | 9mm | 4.92mm | 11.25mm | 3.1V | 31V | LTM8057 Series |