LTM8068 Series Isolated Surface Mount DC / DC Converters:
Rasta produktų: 2Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Current
Output Current - Output 1
Output Voltage Min
Output Current - Output 2
Output Voltage Max
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 20,940 € 10+ 20,610 € 25+ 19,100 € 168+ 17,540 € 336+ 17,190 € | Min.: 1 / kartot.: 1 | Industrial | 3V | BGA-38, Micro Module | 40V | BGA | 2 Output | 38Pins | 300mA | 300mA | 1.2V | 450mA | 18V | Regulated | 125°C | Isolated Flyback | 2kV | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8068 Series | |||||
Each | 1+ 23,340 € 10+ 22,520 € 25+ 20,580 € 168+ 17,660 € 336+ 17,310 € | Min.: 1 / kartot.: 1 | Industrial | 3V | BGA-38, Micro Module | 40V | BGA | 2 Output | 38Pins | 300mA | 300mA | 1.2V | 450mA | 18V | Regulated | 125°C | Isolated Flyback | 2kV | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8068 Series |