MGJ1 Series Isolated Surface Mount DC / DC Converters:
Rasta produktų: 8Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 6,260 € 5+ 6,230 € 10+ 6,180 € 20+ 6,150 € 50+ 6,110 € | Min.: 1 / kartot.: 1 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 15V | 50mA | -5V | 50mA | Unregulated | 5.7kV | 12V | Fixed | Surface Mount Device | 14.99mm | 4.41mm | 19.94mm | 10.8V | 13.2V | MGJ1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 6,260 € 5+ 6,230 € 10+ 6,180 € 20+ 6,150 € 50+ 6,110 € | Min.: 1 / kartot.: 1 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 15V | 50mA | -5V | 50mA | Unregulated | 5.7kV | 15V | Fixed | Surface Mount Device | 14.99mm | 4.41mm | 19.94mm | 13.5V | 16.5V | MGJ1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 6,260 € 5+ 6,230 € 10+ 6,180 € 20+ 6,150 € 50+ 6,110 € | Min.: 1 / kartot.: 1 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 19V | 42mA | -5V | 42mA | Unregulated | 5.7kV | 12V | Fixed | Surface Mount Device | 14.99mm | 4.41mm | 19.94mm | 10.8V | 13.2V | MGJ1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 6,260 € 5+ 6,230 € 10+ 6,180 € 20+ 6,150 € 50+ 6,110 € | Min.: 1 / kartot.: 1 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 19V | 42mA | -5V | 42mA | Unregulated | 5.7kV | 24V | Fixed | Surface Mount Device | 14.99mm | 4.41mm | 19.94mm | 21.6V | 26.4V | MGJ1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 6,260 € 5+ 6,230 € 10+ 6,180 € 20+ 6,150 € 50+ 6,110 € | Min.: 1 / kartot.: 1 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 15V | 42mA | -9V | 42mA | Unregulated | 5.7kV | 15V | Fixed | Surface Mount Device | 14.99mm | 4.41mm | 19.94mm | 13.5V | 16.5V | MGJ1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 6,260 € 5+ 6,230 € 10+ 6,180 € 20+ 6,150 € 50+ 6,110 € | Min.: 1 / kartot.: 1 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 15V | 42mA | -9V | 42mA | Unregulated | 5.7kV | 24V | Fixed | Surface Mount Device | 14.99mm | 4.41mm | 19.94mm | 21.6V | 26.4V | MGJ1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 6,260 € 5+ 6,230 € 10+ 6,180 € 20+ 6,150 € 50+ 6,110 € | Min.: 1 / kartot.: 1 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 19V | 42mA | -5V | 42mA | Unregulated | 5.7kV | 15V | Fixed | Surface Mount Device | 14.99mm | 4.41mm | 19.94mm | 13.5V | 16.5V | MGJ1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 6,260 € 5+ 6,130 € 10+ 6,010 € 20+ 5,880 € 50+ 5,760 € | Min.: 1 / kartot.: 1 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 15V | 40mA | -10V | 40mA | Unregulated | 5.7kV | 5V | Fixed | Surface Mount Device | 14.99mm | 4.41mm | 19.94mm | 4.5V | 5.5V | MGJ1 Series |