MGJ6 Series Isolated Surface Mount DC / DC Converters:
Rasta produktų: 30Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 15,640 € 5+ 15,560 € 10+ 15,450 € 20+ 15,180 € 50+ 14,900 € | Min.: 1 / kartot.: 1 | Gate Drive | DIP | 2:1 | 4.8W | 2 Output | 20V | 240mA | - | -5V | - | 240mA | Unregulated | 5.7kV | 12V | Fixed | Surface Mount Device | 27.81mm | 9.35mm | 39.98mm | 9V | 18V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Pilna ritė | 25+ 17,710 € | Min.: 25 / kartot.: 25 | Gate Drive | DIP | 2:1 | 4.5W | 2 Output | 15V | 300mA | - | -5V | - | 300mA | Unregulated | 5.7kV | 5V | Fixed | - | 27.81mm | 9.35mm | 39.98mm | 4.5V | 9V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Pilna ritė | 25+ 17,510 € | Min.: 25 / kartot.: 25 | Gate Drive | DIP | 2:1 | 3.6W | 2 Output | 15V | 240mA | - | -10V | - | 240mA | Unregulated | 5.7kV | 5V | Fixed | - | 27.81mm | 9.35mm | 39.98mm | 4.5V | 9V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 14,080 € 5+ 14,000 € 10+ 13,920 € 20+ 13,830 € 50+ 13,750 € | Min.: 1 / kartot.: 1 | Gate Drive | DIP | 2:1 | 4.5W | 2 Output | 15V | 300mA | - | -5V | - | 300mA | Unregulated | 10.2kV | 5V | Fixed | Surface Mount Device | 27.81mm | 9.15mm | 45.98mm | 4.5V | 9V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Pilna ritė | 23+ 22,250 € 115+ 20,380 € 230+ 19,970 € 460+ 19,560 € | Min.: 23 / kartot.: 23 | Gate Drive | - | 2:1 | 6W | 3 Output | 15V | 240mA | - | 5V | - | 240mA | Unregulated | 5.2kV | 24V | Fixed | - | 31.24mm | 14.19mm | 22.61mm | 18V | 36V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Pilna ritė | 25+ 15,280 € 125+ 14,150 € 250+ 13,240 € 500+ 12,980 € | Min.: 25 / kartot.: 25 | Gate Drive | DIP | 2:1 | 4.5W | 2 Output | 15V | 300mA | - | -5V | - | 300mA | Unregulated | 5.7kV | 24V | Fixed | Surface Mount Device | 27.81mm | 9.35mm | 39.98mm | 18V | 36V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 15,640 € 5+ 15,560 € 10+ 15,450 € 20+ 15,370 € 50+ 15,280 € | Min.: 1 / kartot.: 1 | Gate Drive | Half Bridge | 2:1 | 6W | 2 Output | 24V | 125mA | - | 24V | - | 125mA | Unregulated | 5.7kV | 5V | Fixed | Surface Mount Device | 22.61mm | 14.05mm | 29.51mm | 4.5V | 9V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 14,080 € 5+ 14,000 € 10+ 13,910 € 20+ 13,660 € 50+ 13,410 € | Min.: 1 / kartot.: 1 | Gate Drive | DIP | 2:1 | 4.8W | 2 Output | 20V | 240mA | - | -5V | - | 240mA | Unregulated | 10.2kV | 5V | Fixed | Surface Mount Device | 27.81mm | 9.15mm | 45.98mm | 4.5V | 9V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Pilna ritė | 23+ 20,860 € 115+ 19,100 € 230+ 18,720 € 460+ 18,340 € | Min.: 23 / kartot.: 23 | Gate Drive | DIP | 2:1 | 6W | 4 Output | 24V | 42mA | 24V | 24V | 42mA | 42mA | Unregulated | 5.7kV | 24V | Fixed | Surface Mount Device | 22.61mm | 14.05mm | 44.07mm | 18V | 36V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 21,110 € 5+ 21,010 € 10+ 20,860 € 20+ 20,440 € | Min.: 1 / kartot.: 1 | Gate Drive | DIP | 2:1 | 6W | 4 Output | 24V | 42mA | 24V | 24V | 42mA | 42mA | Unregulated | 5.7kV | 12V | Fixed | Surface Mount Device | 22.61mm | 14.05mm | 44.07mm | 9V | 18V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Pilna ritė | 23+ 15,450 € 115+ 14,150 € 230+ 13,870 € 460+ 13,580 € | Min.: 23 / kartot.: 23 | Gate Drive | Half Bridge | 2:1 | 6W | 2 Output | 24V | 125mA | - | 24V | - | 125mA | Unregulated | 5.7kV | 12V | Fixed | Surface Mount Device | 22.61mm | 14.05mm | 29.51mm | 9V | 18V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 15,640 € 5+ 15,560 € 10+ 15,450 € 20+ 15,180 € 50+ 14,900 € | Min.: 1 / kartot.: 1 | Gate Drive | DIP | 2:1 | 4.5W | 2 Output | 15V | 300mA | - | -5V | - | 300mA | Unregulated | 5.7kV | 12V | Fixed | Surface Mount Device | 27.81mm | 9.35mm | 39.98mm | 9V | 18V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Pilna ritė | 23+ 22,250 € 115+ 21,810 € 230+ 21,360 € 460+ 20,920 € | Min.: 23 / kartot.: 23 | Gate Drive | - | 2:1 | 6W | 3 Output | 15V | 240mA | - | 5V | - | 240mA | Unregulated | 5.2kV | 5V | Fixed | - | 31.24mm | 14.19mm | 22.61mm | 4.5V | 9V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Pilna ritė | 23+ 22,250 € 115+ 20,380 € 230+ 19,970 € 460+ 19,560 € | Min.: 23 / kartot.: 23 | Gate Drive | - | 2:1 | 6W | 3 Output | 15V | 240mA | - | 5V | - | 240mA | Unregulated | 5.2kV | 12V | Fixed | - | 31.24mm | 14.19mm | 22.61mm | 9V | 18V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Pilna ritė | 25+ 13,800 € 125+ 12,780 € 250+ 11,970 € 500+ 11,730 € | Min.: 25 / kartot.: 25 | Gate Drive | DIP | 2:1 | 3.6W | 2 Output | 15V | 240mA | - | -10V | - | 240mA | Unregulated | 10.2kV | 12V | Fixed | Surface Mount Device | 27.81mm | 9.15mm | 45.98mm | 9V | 18V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 15,640 € 5+ 15,560 € 10+ 15,450 € 20+ 15,180 € 50+ 14,900 € | Min.: 1 / kartot.: 1 | Gate Drive | DIP | 2:1 | 4.8W | 2 Output | 20V | 240mA | - | -5V | - | 240mA | Unregulated | 5.7kV | 5V | Fixed | Surface Mount Device | 27.81mm | 9.35mm | 39.98mm | 4.5V | 9V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Pilna ritė | 23+ 15,450 € 115+ 14,150 € 230+ 13,870 € 460+ 13,580 € | Min.: 23 / kartot.: 23 | Gate Drive | Half Bridge | 2:1 | 6W | 2 Output | 24V | 125mA | - | 24V | - | 125mA | Unregulated | 5.7kV | 24V | Fixed | Surface Mount Device | 22.61mm | 14.05mm | 29.51mm | 18V | 36V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 14,080 € 5+ 14,000 € 10+ 13,910 € 20+ 13,660 € 50+ 13,410 € | Min.: 1 / kartot.: 1 | Gate Drive | DIP | 2:1 | 4.5W | 2 Output | 15V | 300mA | - | -5V | - | 300mA | Unregulated | 10.2kV | 12V | Fixed | Surface Mount Device | 27.81mm | 9.15mm | 45.98mm | 9V | 18V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 15,640 € 5+ 15,560 € 10+ 15,450 € 20+ 15,180 € 50+ 14,900 € | Min.: 1 / kartot.: 1 | Gate Drive | DIP | 2:1 | 3.6W | 2 Output | 15V | 240mA | - | -10V | - | 240mA | Unregulated | 5.7kV | 5V | Fixed | Surface Mount Device | 27.81mm | 9.35mm | 39.98mm | 4.5V | 9V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 14,080 € 5+ 14,000 € 10+ 13,910 € 20+ 13,660 € 50+ 13,410 € | Min.: 1 / kartot.: 1 | Gate Drive | DIP | 2:1 | 4.5W | 2 Output | 15V | 300mA | - | -5V | - | 300mA | Unregulated | 10.2kV | 24V | Fixed | Surface Mount Device | 27.81mm | 9.15mm | 45.98mm | 18V | 36V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Pilna ritė | 25+ 15,330 € 125+ 14,200 € 250+ 13,290 € 500+ 13,020 € | Min.: 25 / kartot.: 25 | Gate Drive | DIP | 2:1 | 4.8W | 2 Output | 20V | 240mA | - | -5V | - | 240mA | Unregulated | 5.7kV | 24V | Fixed | Surface Mount Device | 27.81mm | 9.35mm | 39.98mm | 18V | 36V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Pilna ritė | 23+ 18,540 € 115+ 16,980 € 230+ 16,640 € 460+ 16,300 € | Min.: 23 / kartot.: 23 | Gate Drive | Full Bridge | 2:1 | 6W | 3 Output | 24V | 62.5mA | 24V | 24V | 125mA | 62.5mA | Unregulated | 5.7kV | 12V | Fixed | Surface Mount Device | 22.61mm | 14.05mm | 41.53mm | 9V | 18V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Pilna ritė | 25+ 13,750 € 125+ 12,740 € 250+ 11,920 € 500+ 11,680 € | Min.: 25 / kartot.: 25 | Gate Drive | DIP | 2:1 | 4.8W | 2 Output | 20V | 240mA | - | -5V | - | 240mA | Unregulated | 10.2kV | 24V | Fixed | Surface Mount Device | 27.81mm | 9.15mm | 45.98mm | 18V | 36V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Pilna ritė | 25+ 13,800 € 125+ 12,780 € 250+ 11,970 € 500+ 11,730 € | Min.: 25 / kartot.: 25 | Gate Drive | DIP | 2:1 | 4.8W | 2 Output | 20V | 240mA | - | -5V | - | 240mA | Unregulated | 10.2kV | 12V | Fixed | Surface Mount Device | 27.81mm | 9.15mm | 45.98mm | 9V | 18V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Pilna ritė | 23+ 20,860 € 115+ 19,100 € 230+ 18,720 € 460+ 18,340 € | Min.: 23 / kartot.: 23 | Gate Drive | DIP | 2:1 | 6W | 3 Output | 24V | 42mA | 24V | 24V | 42mA | 42mA | Unregulated | 5.7kV | 5V | Fixed | Surface Mount Device | 22.61mm | 14.05mm | 44.07mm | 4.5V | 9V | MGJ6 Series |